DIODE GPP FAST 1A 400V DO-41 - RGP10G - Discrete Semiconductor Products

Digi-Key Part Number RGP10G-ND
Price Break
25000
Unit Price
0.02464
Extended Price
616.00
Manufacturer Part NumberRGP10G
Product DescriptionDIODE GPP FAST 1A 400V DO-41
Quantity Available Non-Stock
All prices are in GBP

DIODE GPP FAST 1A 400V DO-41 - RGP10G - Discrete Semiconductor Products Details
Technical/Catalog InformationRGP10G
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated400V
Current Rating1A
Package / CaseDO-41
PackagingTape & Reel (TR)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)150ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RGP10G
RGP10G

Purchase DIODE GPP FAST 1A 400V DO-41 - RGP10G - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE GPP FAST 1A 400V DO-41 - RGP10G
Discrete Semiconductor Products

DIODE GPP FAST 1A 400V DO-41 - RGP10G

Bestellen Sie DIODE GPP FAST 1A 400V DO-41 - RGP10G online bei Digi-Key DE
Bestellen Sie DIODE GPP FAST 1A 400V DO-41 - RGP10G online bei Digi-Key AT
Orden DIODE GPP FAST 1A 400V DO-41 - RGP10G en lĂ­nea desde Digi-Key ES
Order DIODE GPP FAST 1A 400V DO-41 - RGP10G online from Digi-Key IE

DIODE GPP FAST 1A 400V DO-41 - RGP10G (RGP10G-ND)

Related parts Discrete Semiconductor Products:
DIODE GPP FAST 1A 400V DO-41 - RGP10G
 Order DIODE GPP FAST 1A 400V DO-41-RGP10G online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RGP10G-ND.
DIODE FAST 1A 400V SMD - BYM10-400/1
 Order DIODE FAST 1A 400V SMD-BYM10-400/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYM10-400/1-ND.
DIODE FAST 1A 400V DO-204AL - UF4004-E3/54
 Order DIODE FAST 1A 400V DO-204AL-UF4004-E3/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UF4004-E3/54-ND.
DIODE GP 1A 400V DO-41 - 1N4004-E3/73
 Order DIODE GP 1A 400V DO-41-1N4004-E3/73 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N4004-E3/73GI-ND.
DIODE ULTRA FAST 1A 200V SMA0 - ES1D-13-F
 Order DIODE ULTRA FAST 1A 200V SMA0-ES1D-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ES1D-FDITR-ND.
DIODE ULTRA FAST 1A 200V AXIAL - MUR120RLG
 Order DIODE ULTRA FAST 1A 200V AXIAL-MUR120RLG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR120RLGOSTR-ND.
DIODE STD REC 1A 400V SMA - MRA4004T3G
 Order DIODE STD REC 1A 400V SMA-MRA4004T3G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MRA4004T3GOSCT-ND.
DIODE ULTRA FAST 1A 200V SMB - MURS120T3G
 Order DIODE ULTRA FAST 1A 200V SMB-MURS120T3G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MURS120T3GOSCT-ND.
DIODE ZENER 5.6V 1W 5% DO-41 - 1N4734A
 Order DIODE ZENER 5.6V 1W 5% DO-41-1N4734A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4734A-ND.
DIODE ZENER 1W 10V 5% DO-41 - BZX85C10
 Order DIODE ZENER 1W 10V 5% DO-41-BZX85C10 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX85C10-ND.