DIODE SCHOTTKY 30V 0.5A SOD-123 - MBR0530

Digi-Key Part Number MBR0530-ND
Price Break
3000
Unit Price
0.02895
Extended Price
86.85
Manufacturer Part NumberMBR0530
Product DescriptionDIODE SCHOTTKY 30V 0.5A SOD-123
Quantity Available 0
All prices are in GBP

DIODE SCHOTTKY 30V 0.5A SOD-123 - MBR0530 Details
Technical/Catalog InformationMBR0530
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated30V
Current Rating500mA
Package / CaseSOD-123
PackagingTape & Reel (TR)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MBR0530
MBR0530

Purchase DIODE SCHOTTKY 30V 0.5A SOD-123 - MBR0530
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 30V 0.5A SOD-123 - MBR0530
DIODE SCHOTTKY 30V 0.5A SOD-123 - MBR0530

DIODE SCHOTTKY 30V 0.5A SOD-123 - MBR0530 (MBR0530-ND)

Related parts :
DIODE SCHOTTKY 30V 0.5A SOD-123 - MBR0530
 Order DIODE SCHOTTKY 30V 0.5A SOD-123-MBR0530 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MBR0530-ND.
IC DIODE SCHOTTKY 30V SOD-923 - RB751SL
 Order IC DIODE SCHOTTKY 30V SOD-923-RB751SL online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RB751SLTR-ND.
IC DIODE SCHOTTKY 30V SOD-923 - RB751SL
 Order IC DIODE SCHOTTKY 30V SOD-923-RB751SL online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number RB751SLCT-ND.
IC DIODE SCHOTTKY 30V SOD-923 - RB751SL
 Order IC DIODE SCHOTTKY 30V SOD-923-RB751SL online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number RB751SLDKR-ND.
DIODE SCHOTTKY 30V 200MA SOT-23 - BAT54
 Order DIODE SCHOTTKY 30V 200MA SOT-23-BAT54 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAT54FSTR-ND.
DIODE SCHOTTKY 30V 200MA SOT-23 - BAT54C
 Order DIODE SCHOTTKY 30V 200MA SOT-23-BAT54C online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAT54CFSTR-ND.
DIODE SCHOTTKY 30V 200MA SOT-23 - BAT54S
 Order DIODE SCHOTTKY 30V 200MA SOT-23-BAT54S online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAT54SFSTR-ND.
DIODE SCHOTTKY 30V 200MA SOT-23 - BAT54
 Order DIODE SCHOTTKY 30V 200MA SOT-23-BAT54 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAT54FSCT-ND.
DIODE SCHOTTKY 30V 200MA SOT-23 - BAT54C
 Order DIODE SCHOTTKY 30V 200MA SOT-23-BAT54C online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAT54CFSCT-ND.
DIODE SCHOTTKY 30V 200MA SOT-23 - BAT54S
 Order DIODE SCHOTTKY 30V 200MA SOT-23-BAT54S online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAT54SFSCT-ND.
DIODE SCHOTTKY 30V 200MA SOT-23 - BAT54HT1G
 Order DIODE SCHOTTKY 30V 200MA SOT-23-BAT54HT1G online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAT54HT1G-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAR43
 Order DIODE SCHOTTKY 30V 200MA SOT23-BAR43 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAR43-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54_D87Z
 Order DIODE SCHOTTKY 30V 200MA SOT23-BAT54_D87Z online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAT54_D87Z-ND.
DIODE SCHOTTKY 30V 200MA SOT-23 - BAT54A
 Order DIODE SCHOTTKY 30V 200MA SOT-23-BAT54A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAT54AFSTR-ND.
DIODE SCHOTTKY 30V 1A DO-41 - 1N5818
 Order DIODE SCHOTTKY 30V 1A DO-41-1N5818 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5818FSTR-ND.