DIODE FAST 100V 200MA SOD-123 - MMSD4148 - Discrete Semiconductor Products
DIODE FAST 100V 200MA SOD-123 - MMSD4148 - Discrete Semiconductor Products Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
DIODE FAST 100V 200MA SOD-123 - MMSD4148
Bestellen Sie DIODE FAST 100V 200MA SOD-123 - MMSD4148 online bei Digi-Key DEBestellen Sie DIODE FAST 100V 200MA SOD-123 - MMSD4148 online bei Digi-Key AT
Orden DIODE FAST 100V 200MA SOD-123 - MMSD4148 en lĂnea desde Digi-Key ES
Order DIODE FAST 100V 200MA SOD-123 - MMSD4148 online from Digi-Key IE
DIODE FAST 100V 200MA SOD-123 - MMSD4148 (MMSD4148-ND)
Related parts Discrete Semiconductor Products:DIODE FAST 100V 200MA SOD-123 - MMSD4148
Order DIODE FAST 100V 200MA SOD-123-MMSD4148 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSD4148-ND.
DIODE SCHOTTKY 0.5A 20V SOD-123 - MBR0520L
Order DIODE SCHOTTKY 0.5A 20V SOD-123-MBR0520L online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MBR0520LCT-ND.
DIODE SCHOTTKY 100V SGL SOD-123 - BAT46ZFILM
Order DIODE SCHOTTKY 100V SGL SOD-123-BAT46ZFILM online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5559-1-ND.
DIODE FAST HI COND 100V SOT-23 - MMBD4148
Order DIODE FAST HI COND 100V SOT-23-MMBD4148 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD4148FSCT-ND.
DIODE ZENER 3.6V 500MW SOD-123 - BZT52C3V6-7
Order DIODE ZENER 3.6V 500MW SOD-123-BZT52C3V6-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C3V6-7DICT-ND.
DIODE SWITCH 100V 150MW SOD-523 - 1N4148WT-7
Order DIODE SWITCH 100V 150MW SOD-523-1N4148WT-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N4148WTDICT-ND.
DIODE SS 200V 200MA SOT23 - MMBD1403
Order DIODE SS 200V 200MA SOT23-MMBD1403 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1403CT-ND.
DIODE FAST 2A 150V SMB - ES2C
Order DIODE FAST 2A 150V SMB-ES2C online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ES2C-ND.
DIODE FAST 400V 1A DO-41 - 1N4936
Order DIODE FAST 400V 1A DO-41-1N4936 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4936-ND.
DIODE FAST 50V 1A DO-41 - 1N4933
Order DIODE FAST 50V 1A DO-41-1N4933 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4933-ND.
