CONN MCX JACK BULKHEAD D-THREAD - 133-3701-401 - Connectors

Digi-Key Part Number J545-ND
Price Break
1
10
50
100
250
500
Unit Price
4.52
3.961
3.4048
2.9184
2.50144
2.08454
Extended Price
4.52
39.61
170.24
291.84
625.36
1042.27
Manufacturer Part Number133-3701-401
Product DescriptionCONN MCX JACK BULKHEAD D-THREAD
Quantity Available 1848
All prices are in GBP

CONN MCX JACK BULKHEAD D-THREAD - 133-3701-401 - Connectors Details
Technical/Catalog Information133-3701-401
VendorEmerson Network Power Connectivity Solutions
CategoryConnectors
Connector TypeMCX - Female Socket (Jack)
Cable Group-
Contact TerminationPanel Mount, Solder
Body StyleBulkhead
Frequency6.0GHz
PackagingBulk
Color*
Features*
Fastening Type*
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 133 3701 401
1333701401
J545 ND
J545ND
J545

Purchase CONN MCX JACK BULKHEAD D-THREAD - 133-3701-401 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN MCX JACK BULKHEAD D-THREAD - 133-3701-401
Connectors

CONN MCX JACK BULKHEAD D-THREAD - 133-3701-401 (J545-ND)

Related parts Connectors:
CONN MCX JACK BULKHEAD D-THREAD - 133-3701-401
 Order CONN MCX JACK BULKHEAD D-THREAD-133-3701-401 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J545-ND.
CONN MCX JACK STRAIGHT PCB .110" - 133-3701-211
 Order CONN MCX JACK STRAIGHT PCB .110"-133-3701-211 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J539-ND.
CONN MCX JACK RA GOLD SMD - 133-3711-301
 Order CONN MCX JACK RA GOLD SMD-133-3711-301 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J549-ND.
CONN MCX JACK RECEPT RA PCB .155 - 133-3701-301
 Order CONN MCX JACK RECEPT RA PCB .155-133-3701-301 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J541-ND.
CONN MCX JACK END LAUNCH .062" G - 133-3701-801
 Order CONN MCX JACK END LAUNCH .062" G-133-3701-801 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J547-ND.
CONN MCX JACK RECEPT RA .110" GO - 133-8701-311
 Order CONN MCX JACK RECEPT RA .110" GO-133-8701-311 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J652-ND.
CONN MCX PLUG RA RG316 GOLD - 133-3403-101
 Order CONN MCX PLUG RA RG316 GOLD-133-3403-101 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J535-ND.
CONN MMCX JACK STR PCB .068" GOL - 135-3701-211
 Order CONN MMCX JACK STR PCB .068" GOL-135-3701-211 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J598-ND.
CONN MMCX JACK RA PCB .115" GOLD - 135-3701-301
 Order CONN MMCX JACK RA PCB .115" GOLD-135-3701-301 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J599-ND.
CONN MCX PLUG RA CRIMP RG179 GOL - 133-8433-101
 Order CONN MCX PLUG RA CRIMP RG179 GOL-133-8433-101 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J643-ND.
CONN MCX PLUG RT/ANGL CRIMP GOLD - 133-9403-101
 Order CONN MCX PLUG RT/ANGL CRIMP GOLD-133-9403-101 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J680-ND.
ADAPTER STR SMA JACK TO BLKHD JA - 142-0901-401
 Order ADAPTER STR SMA JACK TO BLKHD JA-142-0901-401 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J659-ND.
CONN SMA JACK RCPT VERT GOLD SMD - 142-0711-201
 Order CONN SMA JACK RCPT VERT GOLD SMD-142-0711-201 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J819-ND.
CONN MMCX JACK STRAIGHT CRIMP GO - 135-3303-001
 Order CONN MMCX JACK STRAIGHT CRIMP GO-135-3303-001 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 135-3303-001-ND.
CONN MMCX JACK RCPT STR SMD GOLD - 135-3711-201
 Order CONN MMCX JACK RCPT STR SMD GOLD-135-3711-201 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J821-ND.