CAP CERAMIC 27PF 50V 0603 SMD - ECJ-1VC1H270J - Capacitors

Digi-Key Part Number PCC270ACVCT-ND
Price Break
10
100
500
1000
2000
Unit Price
0.056
0.0202
0.01032
0.0073
0.00606
Extended Price
0.56
2.02
5.16
7.30
12.12
Manufacturer Part NumberECJ-1VC1H270J
Product DescriptionCAP CERAMIC 27PF 50V 0603 SMD
Quantity Available 3830
All prices are in GBP

CAP CERAMIC 27PF 50V 0603 SMD - ECJ-1VC1H270J - Capacitors Details
Technical/Catalog InformationECJ-1VC1H270J
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance27pF
Voltage - Rated50V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-25°C ~ 85°C
SeriesECJ
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ 1VC1H270J
ECJ1VC1H270J
PCC270ACVCT ND
PCC270ACVCTND
PCC270ACVCT

Purchase CAP CERAMIC 27PF 50V 0603 SMD - ECJ-1VC1H270J - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 27PF 50V 0603 SMD - ECJ-1VC1H270J
Capacitors

CAP CERAMIC 27PF 50V 0603 SMD - ECJ-1VC1H270J (PCC270ACVCT-ND)

Related parts Capacitors :
CAP CERAMIC 27PF 50V 0603 SMD - ECJ-1VC1H270J
 Order CAP CERAMIC 27PF 50V 0603 SMD-ECJ-1VC1H270J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC270ACVCT-ND.
CAP CERAMIC 12PF 50V 0603 SMD - ECJ-1VC1H120J
 Order CAP CERAMIC 12PF 50V 0603 SMD-ECJ-1VC1H120J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC120ACVCT-ND.
CAP CERAMIC 15PF 50V 0603 SMD - ECJ-1VC1H150J
 Order CAP CERAMIC 15PF 50V 0603 SMD-ECJ-1VC1H150J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC150ACVCT-ND.
CAP CERAMIC 18PF 50V 0603 SMD - ECJ-1VC1H180J
 Order CAP CERAMIC 18PF 50V 0603 SMD-ECJ-1VC1H180J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC180ACVCT-ND.
CAP CERAMIC 22PF 50V 0603 SMD - ECJ-1VC1H220J
 Order CAP CERAMIC 22PF 50V 0603 SMD-ECJ-1VC1H220J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC220ACVCT-ND.
CAP CERAMIC 100PF 50V 0603 SMD - ECJ-1VC1H101J
 Order CAP CERAMIC 100PF 50V 0603 SMD-ECJ-1VC1H101J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC101ACVCT-ND.
CAP CERAMIC 220PF 50V 0603 SMD - ECJ-1VC1H221J
 Order CAP CERAMIC 220PF 50V 0603 SMD-ECJ-1VC1H221J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC221ACVCT-ND.
CAP 10PF 50V CERAMIC 0603 SMD - ECJ-1VC1H100D
 Order CAP 10PF 50V CERAMIC 0603 SMD-ECJ-1VC1H100D online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC100CVCT-ND.
CAP CERAMIC 1000PF 50V NP0 0603 - ECJ-1VC1H102J
 Order CAP CERAMIC 1000PF 50V NP0 0603-ECJ-1VC1H102J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2151CT-ND.
CAP CERAMIC 1000PF 50V NP0 0603 - ECJ-1VC1H102J
 Order CAP CERAMIC 1000PF 50V NP0 0603-ECJ-1VC1H102J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2151DKR-ND.
CAP CERAMIC 10PF 200V NP0 0805 - ECJ-2VC2D100D
 Order CAP CERAMIC 10PF 200V NP0 0805-ECJ-2VC2D100D online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1971CT-ND.
CAP CERAMIC 4.7UF 16V X5R 0805 - ECJ-2FB1C475K
 Order CAP CERAMIC 4.7UF 16V X5R 0805-ECJ-2FB1C475K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2323CT-ND.
CAP CERAMIC 3300PF 16V X7R 0201 - ECJ-ZEB1C332K
 Order CAP CERAMIC 3300PF 16V X7R 0201-ECJ-ZEB1C332K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2384TR-ND.
CAP CERAMIC 10UF 16V X5R 1206 - ECJ-HVB1C106M
 Order CAP CERAMIC 10UF 16V X5R 1206-ECJ-HVB1C106M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2417CT-ND.
CAP CERAMIC 2.2UF 6.3V X5R 0402 - ECJ-0EB0J225M
 Order CAP CERAMIC 2.2UF 6.3V X5R 0402-ECJ-0EB0J225M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2421TR-ND.