LCD 4 DIGIT .5" TRANSFL - VIM-404-DP-FC-S-HV - Optoelectronics

Digi-Key Part Number 153-1047-ND
Price Break
1
5
10
25
50
100
Unit Price
2.7
2.494
2.238
2.0228
1.8676
1.6855
Extended Price
2.70
12.47
22.38
50.57
93.38
168.55
Manufacturer Part NumberVIM-404-DP-FC-S-HV
Product DescriptionLCD 4 DIGIT .5" TRANSFL
Quantity Available 1811
All prices are in GBP

LCD 4 DIGIT .5" TRANSFL - VIM-404-DP-FC-S-HV - Optoelectronics Details
Technical/Catalog InformationVIM-404-DP-FC-S-HV
VendorVaritronix
CategoryOptoelectronics
Display TypeTN - Twisted Nematic
Display ModeTransflective
Display Format4 x 1
Character Format7-Segment
Character Size12.70mm H x 8.89mm W
Backlight-
Viewing Area45.72mm L x 17.78mm W
Operating Temperature-10°C ~ 60°C
Voltage - Supply-
Dot Size-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names VIM 404 DP FC S HV
VIM404DPFCSHV
153 1047 ND
1531047ND
153-1047

Purchase LCD 4 DIGIT .5" TRANSFL - VIM-404-DP-FC-S-HV - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LCD 4 DIGIT .5" TRANSFL - VIM-404-DP-FC-S-HV
Optoelectronics

LCD 4 DIGIT .5" TRANSFL - VIM-404-DP-FC-S-HV (153-1047-ND)

Related parts Optoelectronics :
LCD 4 DIGIT .5" TRANSFL - VIM-404-DP-FC-S-HV
 Order LCD 4 DIGIT .5" TRANSFL-VIM-404-DP-FC-S-HV online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1047-ND.
LCD 4 DIGIT .5" REFL - VIM-404-DP-RC-S-HV
 Order LCD 4 DIGIT .5" REFL-VIM-404-DP-RC-S-HV online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1046-ND.
LCD 8 DIGIT .5" TRANSFL - VIM-808-DP-FC-S-HV
 Order LCD 8 DIGIT .5" TRANSFL-VIM-808-DP-FC-S-HV online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1057-ND.
LCD 8 DIGIT .5" REFL - VIM-808-DP-RC-S-HV
 Order LCD 8 DIGIT .5" REFL-VIM-808-DP-RC-S-HV online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1056-ND.
LCD 3.5 DIGIT .5" TRANSFL - VI-322-DP-FC-S
 Order LCD 3.5 DIGIT .5" TRANSFL-VI-322-DP-FC-S online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1004-ND.
LCD 6 DIGIT .5" TRANSFL - VI-602-DP-FC-S
 Order LCD 6 DIGIT .5" TRANSFL-VI-602-DP-FC-S online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1010-ND.
LCD 4.5 DIGIT .4" TRANSFL - VIM-503-DP-FC-S-HV
 Order LCD 4.5 DIGIT .4" TRANSFL-VIM-503-DP-FC-S-HV online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1055-ND.
LCD 3.5 DIGIT .7" TRANSFL - VI-319-DP-FC-S
 Order LCD 3.5 DIGIT .7" TRANSFL-VI-319-DP-FC-S online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1014-ND.
LCD 4 DIGIT .5" REFLECTIVE STD - VI-402-DP-RC-S
 Order LCD 4 DIGIT .5" REFLECTIVE STD-VI-402-DP-RC-S online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1135-ND.
LCD DISPLAY 6 DIGIT .5 INCH - VI-602-DP-RC-W-HV
 Order LCD DISPLAY 6 DIGIT .5 INCH-VI-602-DP-RC-W-HV online from Digi-Key. Manufactured by Varitronix. Digi-Key part number VI-602-DP-RC-W-HV-ND.
LCD 2 DIGIT .5" REFL - VI-201-DP-RC-S
 Order LCD 2 DIGIT .5" REFL-VI-201-DP-RC-S online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1003-ND.
LCD 6 DIGIT .5" REFL - VI-602-DP-RC-S
 Order LCD 6 DIGIT .5" REFL-VI-602-DP-RC-S online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1011-ND.
LCD 3.5 DIGIT .5" REFL - VI-302-DP-RC-S
 Order LCD 3.5 DIGIT .5" REFL-VI-302-DP-RC-S online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1023-ND.
LCD 5 DIGIT .4" TRANSFL - VI-508-DP-FC-S
 Order LCD 5 DIGIT .4" TRANSFL-VI-508-DP-FC-S online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1018-ND.
LCD COG 16X2 W/NT7605 TRANSFL - COG-16265N-DP-FC-G-12
 Order LCD COG 16X2 W/NT7605 TRANSFL-COG-16265N-DP-FC-G-12 online from Digi-Key. Manufactured by Varitronix. Digi-Key part number COG-16265N-DP-FC-G-12-ND.