POLYSWITCH .75A RESET FUSE SMD - MINISMDC075F-2 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number MINISMDC075FCT-ND
Price Break
1
10
100
500
1000
Unit Price
0.31
0.264
0.2423
0.20702
0.1982
Extended Price
0.31
2.64
24.23
103.51
198.20
Manufacturer Part NumberMINISMDC075F-2
Product DescriptionPOLYSWITCH .75A RESET FUSE SMD
Quantity Available 1784
All prices are in GBP

POLYSWITCH .75A RESET FUSE SMD - MINISMDC075F-2 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationMINISMDC075F-2
VendorTyco Electronics Raychem Circuit Protection (VA)
CategoryOver Voltage, Current, Temperature Devices
Package / Case1812 (4532 metric)
PackagingCut Tape (CT)
Current - Hold (Ih)750mA
Current - Trip (It)1.5A
Current - Max100A
Voltage - Max13.2V
Time to Trip0.2s
R Min/Max0.110 ~ 0.450 ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MINISMDC075F 2
MINISMDC075F2
MINISMDC075FCT ND
MINISMDC075FCTND
MINISMDC075FCT

Purchase POLYSWITCH .75A RESET FUSE SMD - MINISMDC075F-2 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POLYSWITCH .75A RESET FUSE SMD - MINISMDC075F-2
Over Voltage, Current, Temperature Devices

POLYSWITCH .75A RESET FUSE SMD - MINISMDC075F-2 (MINISMDC075FCT-ND)

Related parts Over Voltage, Current, Temperature Devices :
POLYSWITCH .75A RESET FUSE SMD - MINISMDC075F-2
 Order POLYSWITCH .75A RESET FUSE SMD-MINISMDC075F-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MINISMDC075FCT-ND.
POLYSWITCH .75A RESET FUSE SMD - MINISMDC075F-2
 Order POLYSWITCH .75A RESET FUSE SMD-MINISMDC075F-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number MINISMDC075FTR-ND.
POLYSWITCH .75A RESET FUSE SMD - MINISMDC075F-2
 Order POLYSWITCH .75A RESET FUSE SMD-MINISMDC075F-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MINISMDC075FDKR-ND.
POLYSWITCH .75A RESET FUSE SMD - MINISMD075-2
 Order POLYSWITCH .75A RESET FUSE SMD-MINISMD075-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MINISMD075CT-ND.
POLYSWITCH .75A RESET FUSE SMD - MINISMD075-2
 Order POLYSWITCH .75A RESET FUSE SMD-MINISMD075-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number MINISMD075TR-ND.
POLYSWITCH .75A RESET FUSE SMD - MINISMDC075-2
 Order POLYSWITCH .75A RESET FUSE SMD-MINISMDC075-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number MINISMDC075TR-ND.
POLYSWITCH .75A RESET FUSE SMD - MINISMDC075-2
 Order POLYSWITCH .75A RESET FUSE SMD-MINISMDC075-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MINISMDC075CT-ND.
POLYSWITCH .75A RESET FUSE SMD - MINISMDC075-2
 Order POLYSWITCH .75A RESET FUSE SMD-MINISMDC075-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MINISMDC075DKR-ND.
POLYSWITCH .5A RESET FUSE SMD - MINISMD050-2
 Order POLYSWITCH .5A RESET FUSE SMD-MINISMD050-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MINISMD050CT-ND.
POLYSWITCH .5A RESET FUSE SMD - MINISMD050-2
 Order POLYSWITCH .5A RESET FUSE SMD-MINISMD050-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number MINISMD050TR-ND.
POLYSWITCH .35A RESET FUSE SMD - MINISMDC035-2
 Order POLYSWITCH .35A RESET FUSE SMD-MINISMDC035-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number MINISMDC035TR-ND.
POLYSWITCH .50A RESET FUSE SMD - MINISMDC050-2
 Order POLYSWITCH .50A RESET FUSE SMD-MINISMDC050-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number MINISMDC050TR-ND.
POLYSWITCH 1.1A RESET FUSE SMD - MINISMDC110-2
 Order POLYSWITCH 1.1A RESET FUSE SMD-MINISMDC110-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number MINISMDC110TR-ND.
POLYSWITCH .35A RESET FUSE SMD - MINISMDC035-2
 Order POLYSWITCH .35A RESET FUSE SMD-MINISMDC035-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MINISMDC035CT-ND.
POLYSWITCH .50A RESET FUSE SMD - MINISMDC050-2
 Order POLYSWITCH .50A RESET FUSE SMD-MINISMDC050-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MINISMDC050CT-ND.