IC CMOS CONV SW-CAP 100MA 8-DIP - LTC660CN8 - Integrated Circuits (ICs)

Digi-Key Part Number LTC660CN8-ND
Price Break
1000
Unit Price
2.19325
Extended Price
2193.25
Manufacturer Part NumberLTC660CN8
Product DescriptionIC CMOS CONV SW-CAP 100MA 8-DIP
Quantity Available Non-Stock
All prices are in GBP

IC CMOS CONV SW-CAP 100MA 8-DIP - LTC660CN8 - Integrated Circuits (ICs) Details
Technical/Catalog InformationLTC660CN8
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
TypeSwitched Capacitor
Number of Outputs1 - Single
Voltage - Input1.5 ~ 5.5V
Voltage - Output-1.5 ~ -5.5V
Current - Output100mA
Output Power-
Package / Case8-DIP
PackagingTube
Internal Switch(s)No
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTC660CN8
LTC660CN8

Purchase IC CMOS CONV SW-CAP 100MA 8-DIP - LTC660CN8 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CMOS CONV SW-CAP 100MA 8-DIP - LTC660CN8
Integrated Circuits (ICs)

IC CMOS CONV SW-CAP 100MA 8-DIP - LTC660CN8 (LTC660CN8-ND)

Related parts Integrated Circuits (ICs):
IC CMOS CONV SW-CAP 100MA 8-DIP - LTC660CN8
 Order IC CMOS CONV SW-CAP 100MA 8-DIP-LTC660CN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC660CN8-ND.
IC CMOS CONV SW-CAP 100MA 8-DIP - LTC660CN8#PBF
 Order IC CMOS CONV SW-CAP 100MA 8-DIP-LTC660CN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC660CN8#PBF-ND.
IC CMOS CONV SW-CAP 100MA 8-SOIC - LTC660CS8
 Order IC CMOS CONV SW-CAP 100MA 8-SOIC-LTC660CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC660CS8-ND.
IC CMOS CONV SW-CAP 100MA 8-SOIC - LTC660CS8#PBF
 Order IC CMOS CONV SW-CAP 100MA 8-SOIC-LTC660CS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC660CS8#PBF-ND.
IC CMOS CONV SW-CAP 100MA 8-SOIC - LTC660CS8#TRPBF
 Order IC CMOS CONV SW-CAP 100MA 8-SOIC-LTC660CS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC660CS8#TRPBF-ND.
IC CONV VOLT SW-CAP 100MA 8-DIP - CAT661ELA
 Order IC CONV VOLT SW-CAP 100MA 8-DIP-CAT661ELA online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT661ELA-ND.
IC VOLT CONV SW-CAP W/REG 8-DIP - LT1054CN8
 Order IC VOLT CONV SW-CAP W/REG 8-DIP-LT1054CN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1054CN8-ND.
IC VOLT CONV SW-CAP W/REG 8-DIP - LT1054IN8
 Order IC VOLT CONV SW-CAP W/REG 8-DIP-LT1054IN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1054IN8-ND.
IC VOLT CONV SW-CAP W/REG 8-DIP - LT1054CN8#PBF
 Order IC VOLT CONV SW-CAP W/REG 8-DIP-LT1054CN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1054CN8#PBF-ND.
IC VOLT CONV SW-CAP W/REG 8-DIP - LT1054IN8#PBF
 Order IC VOLT CONV SW-CAP W/REG 8-DIP-LT1054IN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1054IN8#PBF-ND.
IC VOLTAGE CONV SW CAP 8-DIP - ADM660ANZ
 Order IC VOLTAGE CONV SW CAP 8-DIP-ADM660ANZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM660ANZ-ND.
IC VOLT CONV SW-CAP W/REG 8SOIC - LT1054CS8
 Order IC VOLT CONV SW-CAP W/REG 8SOIC-LT1054CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1054CS8-ND.
IC VOLT CONV SW-CAP W/SHTDN 8DIP - LTC1144CN8
 Order IC VOLT CONV SW-CAP W/SHTDN 8DIP-LTC1144CN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1144CN8-ND.
IC VOLT CONV SW-CAP W/SHTDN8SOIC - LTC1144CS8
 Order IC VOLT CONV SW-CAP W/SHTDN8SOIC-LTC1144CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1144CS8-ND.
IC V-CONV SW-CAP CMOS 8V 16-SOIC - MAX665CWE
 Order IC V-CONV SW-CAP CMOS 8V 16-SOIC-MAX665CWE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX665CWE-ND.