DIODE SCHOTTKY 20A 100V I2PAK - STPS20H100CR - Discrete Semiconductor Products

Digi-Key Part Number STPS20H100CR-ND
Price Break
1000
Unit Price
0.87278
Extended Price
872.78
Manufacturer Part NumberSTPS20H100CR
Product DescriptionDIODE SCHOTTKY 20A 100V I2PAK
Quantity Available Non-Stock
All prices are in GBP

DIODE SCHOTTKY 20A 100V I2PAK - STPS20H100CR - Discrete Semiconductor Products Details
Technical/Catalog InformationSTPS20H100CR
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky - 1 Pair Common Cathode
Voltage - Rated100V
Current Rating20A
Package / CaseI² PAK
PackagingTube
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names STPS20H100CR
STPS20H100CR

Purchase DIODE SCHOTTKY 20A 100V I2PAK - STPS20H100CR - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 20A 100V I2PAK - STPS20H100CR
Discrete Semiconductor Products

DIODE SCHOTTKY 20A 100V I2PAK - STPS20H100CR

Bestellen Sie DIODE SCHOTTKY 20A 100V I2PAK - STPS20H100CR online bei Digi-Key DE
Bestellen Sie DIODE SCHOTTKY 20A 100V I2PAK - STPS20H100CR online bei Digi-Key AT
Orden DIODE SCHOTTKY 20A 100V I2PAK - STPS20H100CR en lĂ­nea desde Digi-Key ES
Order DIODE SCHOTTKY 20A 100V I2PAK - STPS20H100CR online from Digi-Key IE

DIODE SCHOTTKY 20A 100V I2PAK - STPS20H100CR (STPS20H100CR-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 20A 100V I2PAK - STPS20H100CR
 Order DIODE SCHOTTKY 20A 100V I2PAK-STPS20H100CR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS20H100CR-ND.
DIODE SCHOTTKY PWR 100V 2A SMA - STPS2H100A
 Order DIODE SCHOTTKY PWR 100V 2A SMA-STPS2H100A online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3758-1-ND.
DIODE SCHOTTKY SS 100V DO35 - BAT46
 Order DIODE SCHOTTKY SS 100V DO35-BAT46 online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3768-1-ND.
DIODE SCHOTTKY 1A 100V PWRDI123 - DFLS1100-7
 Order DIODE SCHOTTKY 1A 100V PWRDI123-DFLS1100-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLS1100DICT-ND.
DIODE SCHOTTKY 15A 100V DPAK - STPS15H100CB
 Order DIODE SCHOTTKY 15A 100V DPAK-STPS15H100CB online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS15H100CB-ND.
DIODE SCHOTTKY 10A 100V TO-236AB - MBR10H100/45
 Order DIODE SCHOTTKY 10A 100V TO-236AB-MBR10H100/45 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MBR10H100/45-ND.
DIODE SCHOTTKY 2A 100V SMB - SK210-TP
 Order DIODE SCHOTTKY 2A 100V SMB-SK210-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SK210-TPCT-ND.
DIODE SCHOTTKY 3A 100V SMA - SK310A-TP
 Order DIODE SCHOTTKY 3A 100V SMA-SK310A-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SK310A-TPCT-ND.
DIODE SCHOTTKY 5A 100V DO-201AD - SB5100
 Order DIODE SCHOTTKY 5A 100V DO-201AD-SB5100 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SB5100FS-ND.
DIODE SCHOTTKY 3A 100V SMC - S310
 Order DIODE SCHOTTKY 3A 100V SMC-S310 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number S310FS-ND.