DIODE SCHOTTKY 1A 30V SMB - STPS130U - Discrete Semiconductor Products

Digi-Key Part Number STPS130U-ND
Price Break
5000
Unit Price
0.11264
Extended Price
563.20
Manufacturer Part NumberSTPS130U
Product DescriptionDIODE SCHOTTKY 1A 30V SMB
Quantity Available Non-Stock
All prices are in GBP

DIODE SCHOTTKY 1A 30V SMB - STPS130U - Discrete Semiconductor Products Details
Technical/Catalog InformationSTPS130U
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated30V
Current Rating1A
Package / CaseDO-214AA (SMB)
PackagingTape & Reel (TR)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names STPS130U
STPS130U

Purchase DIODE SCHOTTKY 1A 30V SMB - STPS130U - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 1A 30V SMB - STPS130U
Discrete Semiconductor Products

DIODE SCHOTTKY 1A 30V SMB - STPS130U (STPS130U-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 1A 30V SMB - STPS130U
 Order DIODE SCHOTTKY 1A 30V SMB-STPS130U online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS130U-ND.
DIODE SCHOTTKY 1A 30V SOD123 - B130LAW-7-F
 Order DIODE SCHOTTKY 1A 30V SOD123-B130LAW-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130LAW-FDICT-ND.
DIODE SCHOTTKY 2A 30V SMB - SL23-E3/52T
 Order DIODE SCHOTTKY 2A 30V SMB-SL23-E3/52T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SL23-E3/52TGITR-ND.
DIODE SCHOTTKY 2A 30V SMB - SL23-E3/52T
 Order DIODE SCHOTTKY 2A 30V SMB-SL23-E3/52T online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SL23-E3/52TGICT-ND.
DIODE SCHOTTKY 40V 2A SMB - B240-13-F
 Order DIODE SCHOTTKY 40V 2A SMB-B240-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B240-FDITR-ND.
DIODE SCHOTTKY 40V 2A SMB - B240-13-F
 Order DIODE SCHOTTKY 40V 2A SMB-B240-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B240-FDICT-ND.
DIODE SCHOTTKY DUAL 30V SOT23 - BAT54C-7-F
 Order DIODE SCHOTTKY DUAL 30V SOT23-BAT54C-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54C-FDICT-ND.
DIODE SCHOTTKY 3A 30V SMC - B330-13-F
 Order DIODE SCHOTTKY 3A 30V SMC-B330-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B330-FDICT-ND.
DIODE GPP 1A 50V SMB - S1AB-13-F
 Order DIODE GPP 1A 50V SMB-S1AB-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1AB-FDITR-ND.
DIODE SCHOTTKY 1A 50V SMA - B150-13-F
 Order DIODE SCHOTTKY 1A 50V SMA-B150-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B150-FDICT-ND.