MOSFET N-CHAN 30V 22A TO-220 - STP22NF03L
MOSFET N-CHAN 30V 22A TO-220 - STP22NF03L Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
MOSFET N-CHAN 30V 22A TO-220 - STP22NF03L (STP22NF03L-ND)
Related parts:MOSFET N-CHAN 30V 22A TO-220 - STP22NF03L
Order MOSFET N-CHAN 30V 22A TO-220-STP22NF03L online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STP22NF03L-ND.
MOSFET N-CHAN 500V 12A TO-220 - STP12NM50FD
Order MOSFET N-CHAN 500V 12A TO-220-STP12NM50FD online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STP12NM50FD-ND.
MOSFET N-CHAN 60V 30A TO-220 - STP36NF06L
Order MOSFET N-CHAN 60V 30A TO-220-STP36NF06L online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STP36NF06L-ND.
MOSFET N-CHAN 55V 80A TO-220 - STP85NF55
Order MOSFET N-CHAN 55V 80A TO-220-STP85NF55 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STP85NF55-ND.
MOSFET N-CHAN 200V 75A TO-220 - STP75NF20
Order MOSFET N-CHAN 200V 75A TO-220-STP75NF20 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5958-5-ND.
MOSFET N-CH 30V 48A TO-220 - FDP6030L
Order MOSFET N-CH 30V 48A TO-220-FDP6030L online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDP6030L-ND.
MOSFET P-CHAN 30V 7A 8SOIC - FDS4935A
Order MOSFET P-CHAN 30V 7A 8SOIC-FDS4935A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS4935ATR-ND.
MOSFET N-CHAN 30V 11A SSOT8 - FDR4420A
Order MOSFET N-CHAN 30V 11A SSOT8-FDR4420A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDR4420ACT-ND.
MOSFET P-CHAN 30V 11A 8SOIC - FDS6675
Order MOSFET P-CHAN 30V 11A 8SOIC-FDS6675 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6675CT-ND.
MOSFET P-CHAN 30V 5.3A 8SOIC - FDS9435A
Order MOSFET P-CHAN 30V 5.3A 8SOIC-FDS9435A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS9435ACT-ND.
MOSFET N-CHAN 30V 10A 8SOIC - SI4410DY
Order MOSFET N-CHAN 30V 10A 8SOIC-SI4410DY online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SI4410DYFSCT-ND.
MOSFET P-CHAN 20V 24A TO-220 - NDP6020P
Order MOSFET P-CHAN 20V 24A TO-220-NDP6020P online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDP6020P-ND.
MOSFET N-CHAN 30V 2A SOT23 - ZXMN3B01FTA
Order MOSFET N-CHAN 30V 2A SOT23-ZXMN3B01FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN3B01FCT-ND.
MOSFET N-CHAN ENH 100V TO-220 - BTS110 E3045A
Order MOSFET N-CHAN ENH 100V TO-220-BTS110 E3045A online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS110 E3045A-ND.
MOSFET N-CHAN 100V 100A TO-220 - IPP05CN10N G
Order MOSFET N-CHAN 100V 100A TO-220-IPP05CN10N G online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP05CN10NGIN-ND.