IC RTC SER ACCESS W/ALARM 8-SOIC - M41T81SM6E - Integrated Circuits (ICs)

Digi-Key Part Number M41T81SM6E-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
1.79
1.494
1.2548
1.04568
0.89628
0.80665
0.77678
Extended Price
1.79
14.94
125.48
261.42
448.14
806.65
1941.95
Manufacturer Part NumberM41T81SM6E
Product DescriptionIC RTC SER ACCESS W/ALARM 8-SOIC
Quantity Available 0
All prices are in GBP

IC RTC SER ACCESS W/ALARM 8-SOIC - M41T81SM6E - Integrated Circuits (ICs) Details
Technical/Catalog InformationM41T81SM6E
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
Date FormatYY-MM-DD-dd
Time FormatHH:MM:SS:hh (24 hr)
Voltage - Supply3V, 3.3V, 5V
InterfaceI²C, 2-Wire Serial
Memory Size20 bytes
Package / Case8-SOIC
PackagingTube
TypeClock/Calendar/Alarm
Operating Temperature-40°C ~ 85°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M41T81SM6E
M41T81SM6E

Purchase IC RTC SER ACCESS W/ALARM 8-SOIC - M41T81SM6E - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC RTC SER ACCESS W/ALARM 8-SOIC - M41T81SM6E
Integrated Circuits (ICs)

IC RTC SER ACCESS W/ALARM 8-SOIC - M41T81SM6E (M41T81SM6E-ND)

Related parts Integrated Circuits (ICs):
IC RTC SER ACCESS W/ALARM 8-SOIC - M41T81SM6E
 Order IC RTC SER ACCESS W/ALARM 8-SOIC-M41T81SM6E online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M41T81SM6E-ND.
IC RTC I2C W/CHARGER 3V 8-SOIC - DS1340Z-3
 Order IC RTC I2C W/CHARGER 3V 8-SOIC-DS1340Z-3 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1340Z-3-ND.
IC HALF BRIDGE DVR W/OSC 8 SOIC - L6569AD
 Order IC HALF BRIDGE DVR W/OSC 8 SOIC-L6569AD online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1439-5-ND.
IC OP AMP LOW PWR DUAL 8-SOIC - LM358DT
 Order IC OP AMP LOW PWR DUAL 8-SOIC-LM358DT online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1591-1-ND.
IC SRL EEPROM 8K BIT 2.5V 8-SOIC - M24C08-WMN6TP
 Order IC SRL EEPROM 8K BIT 2.5V 8-SOIC-M24C08-WMN6TP online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C08-WMN6TP-ND.
IC REG VLDO 1A 2.5V INHIB 8-SOIC - KF25BD-TR
 Order IC REG VLDO 1A 2.5V INHIB 8-SOIC-KF25BD-TR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number KF25BD-TR-ND.
IC DRIVER HI/LO SIDE HV 8-SOIC - L6388D
 Order IC DRIVER HI/LO SIDE HV 8-SOIC-L6388D online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6388D-ND.
IC PWR SWITCH MOSFET P-CH 8-SOIC - ST890BDR
 Order IC PWR SWITCH MOSFET P-CH 8-SOIC-ST890BDR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6333-2-ND.
IC OP AMP/VOLT REF DUAL 8-SOIC - TSM103AIDT
 Order IC OP AMP/VOLT REF DUAL 8-SOIC-TSM103AIDT online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TSM103AIDT-ND.
IC VOLT REG NEG 5V 100MA 8-SOIC - LM79L05ACM/NOPB
 Order IC VOLT REG NEG 5V 100MA 8-SOIC-LM79L05ACM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM79L05ACM-ND.
IC OP AMP DUAL LOW PWR 8-SOIC - LM2904M/NOPB
 Order IC OP AMP DUAL LOW PWR 8-SOIC-LM2904M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2904MNS-ND.
IC DUAL RAIL-RAIL OP AMP 8-SOIC - TLC2272CD
 Order IC DUAL RAIL-RAIL OP AMP 8-SOIC-TLC2272CD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1305-5-ND.
IC MOSFET HS PWR SW 5A 8-SOIC - IPS511G
 Order IC MOSFET HS PWR SW 5A 8-SOIC-IPS511G online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS511G-ND.
IC HS DIFF AMP G=10 8-SOIC - INA143UA/2K5
 Order IC HS DIFF AMP G=10 8-SOIC-INA143UA/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA143UA/2K5-ND.
IC LOW POWER FET OP AMP 8-SOIC - OPA130UA/2K5
 Order IC LOW POWER FET OP AMP 8-SOIC-OPA130UA/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA130UA/2K5-ND.