IC OP AMP FOUR UA741 QUAD 14-DIP - LM248N - Integrated Circuits (ICs)

Digi-Key Part Number LM248NST-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
0.76
0.656
0.5049
0.42412
0.33526
0.29284
0.26861
Extended Price
0.76
6.56
50.49
106.03
167.63
292.84
671.52
Manufacturer Part NumberLM248N
Product DescriptionIC OP AMP FOUR UA741 QUAD 14-DIP
Quantity Available 2000
All prices are in GBP

IC OP AMP FOUR UA741 QUAD 14-DIP - LM248N - Integrated Circuits (ICs) Details
Technical/Catalog InformationLM248N
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeBipolar
Number of Circuits4 - Quad
Package / Case14-DIP
Slew Rate0.5 V/µs
Gain Bandwidth Product1.3MHz
Current - Supply4.8mA
Current - Output/Channel25mA
Voltage - Supply, Single/Dual (±)±22 V ~ 44 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM248N
LM248N
LM248NST ND
LM248NSTND
LM248NST

Purchase IC OP AMP FOUR UA741 QUAD 14-DIP - LM248N - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OP AMP FOUR UA741 QUAD 14-DIP - LM248N
Integrated Circuits (ICs)

IC OP AMP FOUR UA741 QUAD 14-DIP - LM248N (LM248NST-ND)

Related parts Integrated Circuits (ICs):
IC OP AMP FOUR UA741 QUAD 14-DIP - LM248N
 Order IC OP AMP FOUR UA741 QUAD 14-DIP-LM248N online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LM248NST-ND.
IC OP-AMP LOW NOISE QUAD 14-DIP - LT1125CN
 Order IC OP-AMP LOW NOISE QUAD 14-DIP-LT1125CN online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1125CN-ND.
IC OP AMP RAIL TO RAIL 14-SOIC - TS464CDT
 Order IC OP AMP RAIL TO RAIL 14-SOIC-TS464CDT online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2285-1-ND.
IC OP AMP R-R DUAL 8-DIP - TS912IN
 Order IC OP AMP R-R DUAL 8-DIP-TS912IN online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS912IN-ND.
IC OP AMP SGL GEN PURP 8-DIP - UA741CN
 Order IC OP AMP SGL GEN PURP 8-DIP-UA741CN online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number UA741CNST-ND.
IC OP AMP HIGH SLEW RATE 8-DIP - LM318N/NOPB
 Order IC OP AMP HIGH SLEW RATE 8-DIP-LM318N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM318N-ND.
IC OP AMP CMOS DUAL MICRO 8-DIP - LMC6062IN/NOPB
 Order IC OP AMP CMOS DUAL MICRO 8-DIP-LMC6062IN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6062IN-ND.
IC OP AMP CMOS DUAL MICRO 8-DIP - LMC6042IN/NOPB
 Order IC OP AMP CMOS DUAL MICRO 8-DIP-LMC6042IN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6042IN-ND.
IC OP AMP DUAL LO VOLT 8-DIP - LMC6572AIN
 Order IC OP AMP DUAL LO VOLT 8-DIP-LMC6572AIN online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6572AIN-ND.
IC OP-AMP & REF LOW PWR 8-DIP - LM10CLN8#PBF
 Order IC OP-AMP & REF LOW PWR 8-DIP-LM10CLN8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LM10CLN8#PBF-ND.
IC OP AMP QUAD BIPOLAR LN 14-DIP - MC33079D
 Order IC OP AMP QUAD BIPOLAR LN 14-DIP-MC33079D online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number MC33079D-ND.
IC OP AMP QUAD 741 14-DIP - LM348N/NOPB
 Order IC OP AMP QUAD 741 14-DIP-LM348N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM348NNS-ND.
IC OP AMP QUAD LOW NOISE 14-DIP - LM837N/NOPB
 Order IC OP AMP QUAD LOW NOISE 14-DIP-LM837N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM837N-ND.
IC OP AMP QUAD LOW POWER 14-DIP - LM324AN/NOPB
 Order IC OP AMP QUAD LOW POWER 14-DIP-LM324AN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM324ANNS-ND.
IC OP AMP QUAD H SPEED LP 14-DIP - LM6134AIN
 Order IC OP AMP QUAD H SPEED LP 14-DIP-LM6134AIN online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6134AIN-ND.