TRANSIL ARRAY DATA PROT SOT323-5 - ESDA25W5 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number ESDA25W5-ND
Price Break
6000
Unit Price
0.13365
Extended Price
801.90
Manufacturer Part NumberESDA25W5
Product DescriptionTRANSIL ARRAY DATA PROT SOT323-5
Quantity Available Non-Stock
All prices are in GBP

TRANSIL ARRAY DATA PROT SOT323-5 - ESDA25W5 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationESDA25W5
VendorSTMicroelectronics
CategoryOver Voltage, Current, Temperature Devices
Package / CaseSOT-323-5L
PackagingTape & Reel (TR)
Polarization5 Channel Array - Unidirectional
Power (Watts)150W
Voltage - Reverse Standoff (Typ)24V
Voltage - Breakdown25V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ESDA25W5
ESDA25W5

Purchase TRANSIL ARRAY DATA PROT SOT323-5 - ESDA25W5 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSIL ARRAY DATA PROT SOT323-5 - ESDA25W5
Over Voltage, Current, Temperature Devices

TRANSIL ARRAY DATA PROT SOT323-5 - ESDA25W5 (ESDA25W5-ND)

Related parts Over Voltage, Current, Temperature Devices :
TRANSIL ARRAY DATA PROT SOT323-5 - ESDA25W5
 Order TRANSIL ARRAY DATA PROT SOT323-5-ESDA25W5 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ESDA25W5-ND.
TRANSIL ARRAY DATA PROT SOT323-5 - ESDA6V1W5
 Order TRANSIL ARRAY DATA PROT SOT323-5-ESDA6V1W5 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ESDA6V1W5-ND.
TRANSIL ARRAY DATA PROT SOT-323 - ESDA25W
 Order TRANSIL ARRAY DATA PROT SOT-323-ESDA25W online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ESDA25W-ND.
TRANSIL ARRAY DATA PRO SOT323-6L - ESDA6V1-5W6
 Order TRANSIL ARRAY DATA PRO SOT323-6L-ESDA6V1-5W6 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ESDA6V1-5W6-ND.
TRANSIL ARRAY QUAD ESD SOT323-5 - ESDALC6V1W5
 Order TRANSIL ARRAY QUAD ESD SOT323-5-ESDALC6V1W5 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ESDALC6V1W5-ND.
TRANSIL ARRAY QUAD ESD SOT23-5 - ESDA14V2SC5
 Order TRANSIL ARRAY QUAD ESD SOT23-5-ESDA14V2SC5 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ESDA14V2SC5-ND.
TRANSIL ARRAY QUAD ESD SOT23-5 - ESDA5V3SC5
 Order TRANSIL ARRAY QUAD ESD SOT23-5-ESDA5V3SC5 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ESDA5V3SC5-ND.
TRANSIL ARRAY ESD PROT SOT23-6 - ESDA6V1-5SC6
 Order TRANSIL ARRAY ESD PROT SOT23-6-ESDA6V1-5SC6 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ESDA6V1-5SC6-ND.
TRANSIL ARRAY ESD PROT 6-QFN - ESDA6V1M6
 Order TRANSIL ARRAY ESD PROT 6-QFN-ESDA6V1M6 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ESDA6V1M6-ND.
TRANSIL ARRAY ESD PROT 20-SOIC - ESDA6V1S3
 Order TRANSIL ARRAY ESD PROT 20-SOIC-ESDA6V1S3 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ESDA6V1S3-ND.
TRANSIL ARRAY ESD PROT 20-SOIC - ESDA6V1S3RL
 Order TRANSIL ARRAY ESD PROT 20-SOIC-ESDA6V1S3RL online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ESDA6V1S3RL-ND.
TRANSIL ARRAY QUAD ESD SOT23-5 - ESDA6V1SC5
 Order TRANSIL ARRAY QUAD ESD SOT23-5-ESDA6V1SC5 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ESDA6V1SC5-ND.
TRANSIL ARRAY ESD PROT SOT883 - ESDALC6V1M3
 Order TRANSIL ARRAY ESD PROT SOT883-ESDALC6V1M3 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5563-2-ND.
TRANSIL ARRAY ESD PROT 6-QFN - ESDALC6V1M6
 Order TRANSIL ARRAY ESD PROT 6-QFN-ESDALC6V1M6 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5564-2-ND.
TRANSIL ARRAY ESD PROT SOT-665 - ESDALC14V2-2BP5
 Order TRANSIL ARRAY ESD PROT SOT-665-ESDALC14V2-2BP5 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5541-2-ND.