IC CONV 1V SYNC STEP UP 8-TSSOP - E-L6920D

Digi-Key Part Number E-L6920D-ND
Price Break
2000
Unit Price
0.5346
Extended Price
1069.20
Manufacturer Part NumberE-L6920D
Product DescriptionIC CONV 1V SYNC STEP UP 8-TSSOP
Quantity Available 0
All prices are in GBP

IC CONV 1V SYNC STEP UP 8-TSSOP - E-L6920D Details
Technical/Catalog InformationE-L6920D
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
TypeBoost
Number of Outputs1 - Single
Voltage - Input0.6 ~ 5.5V
Voltage - Output3.3V, 5V, Adj
Current - Output500mA
Output Power-
Package / Case8-TSSOP
PackagingTube
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E L6920D
EL6920D

Purchase IC CONV 1V SYNC STEP UP 8-TSSOP - E-L6920D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CONV 1V SYNC STEP UP 8-TSSOP - E-L6920D
IC CONV 1V SYNC STEP UP 8-TSSOP - E-L6920D

IC CONV 1V SYNC STEP UP 8-TSSOP - E-L6920D (E-L6920D-ND)

Related parts:
IC CONV 1V SYNC STEP UP 8-TSSOP - E-L6920D
 Order IC CONV 1V SYNC STEP UP 8-TSSOP-E-L6920D online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-L6920D-ND.
IC CONV DC-DC STEP-UP 8-UMAX - MAX1675EUA
 Order IC CONV DC-DC STEP-UP 8-UMAX-MAX1675EUA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1675EUA-ND.
IC CONV DC/DC STEP UP HC 8SOIC - LT1308AIS8#TRPBF
 Order IC CONV DC/DC STEP UP HC 8SOIC-LT1308AIS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1308AIS8#TRPBF-ND.
IC CONV DC/DC STEP UP HC 14TSSOP - LT1308BCF#TRPBF
 Order IC CONV DC/DC STEP UP HC 14TSSOP-LT1308BCF#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1308BCF#TRPBF-ND.
IC DC/DC CTRLR STEP-UP HE 8-SOIC - MAX1771CSA
 Order IC DC/DC CTRLR STEP-UP HE 8-SOIC-MAX1771CSA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1771CSA-ND.
IC DC/DC CTRLR STEP-UP HE 8-SOIC - MAX1771ESA
 Order IC DC/DC CTRLR STEP-UP HE 8-SOIC-MAX1771ESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1771ESA-ND.
IC REG SW 2A STEP DOWN 8-DIP - L4978
 Order IC REG SW 2A STEP DOWN 8-DIP-L4978 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L4978-ND.
IC DC/DC CONVERTER STEP-UP 8SOIC - LT1316CS8
 Order IC DC/DC CONVERTER STEP-UP 8SOIC-LT1316CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1316CS8-ND.
IC DC/DC CONVERTER STEP-UP 8SOIC - LT1316CS8#PBF
 Order IC DC/DC CONVERTER STEP-UP 8SOIC-LT1316CS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1316CS8#PBF-ND.
IC SRL EEPROM 64K LP LV 8-TSSOP - AT24C64C-TH-B
 Order IC SRL EEPROM 64K LP LV 8-TSSOP-AT24C64C-TH-B online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64C-TH-B-ND.
IC CONV PWM 3A STEP-DOWN SOP-8L - AP1510SL-13
 Order IC CONV PWM 3A STEP-DOWN SOP-8L-AP1510SL-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1510SLDICT-ND.
IC CONV PWM 2A STEP-DOWN SOP-8L - AP1513SL-13
 Order IC CONV PWM 2A STEP-DOWN SOP-8L-AP1513SL-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1513SLDICT-ND.
IC GATE XOR/XNOR ECL 2IN 8-TSSOP - MC10EP08DTR2
 Order IC GATE XOR/XNOR ECL 2IN 8-TSSOP-MC10EP08DTR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP08DTR2-ND.
IC CONV BOOST SYNC 14-TDFN - MAX8627ETD+T
 Order IC CONV BOOST SYNC 14-TDFN-MAX8627ETD+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8627ETD+T-ND.
IC DC/DC CONV STEP-UP 12V 8-DIP - MAX761CPA
 Order IC DC/DC CONV STEP-UP 12V 8-DIP-MAX761CPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX761CPA-ND.