CONN RCPT CABLE 3POS STR SOLDER - C091 31D003 100 2 - Connectors
CONN RCPT CABLE 3POS STR SOLDER - C091 31D003 100 2 - Connectors Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||
CONN RCPT CABLE 3POS STR SOLDER - C091 31D003 100 2 (361-1128-ND)
Related parts Connectors:CONN RCPT CABLE 3POS STR SOLDER - C091 31D003 100 2
Order CONN RCPT CABLE 3POS STR SOLDER-C091 31D003 100 2 online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1128-ND.
CONN RCPT AUDIO 3POS FMALE PNLMT - D3F
Order CONN RCPT AUDIO 3POS FMALE PNLMT-D3F online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1009-ND.
CONN PLUG CABLE 1MM 30POS SOLDER - FI-X30C2EL
Order CONN PLUG CABLE 1MM 30POS SOLDER-FI-X30C2EL online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1212-ND.
CONN RCPT 20POS .100 DBL STR PCB - 87606-410LF
Order CONN RCPT 20POS .100 DBL STR PCB-87606-410LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 87606-410LF-ND.
CONN HOUSING MALE 3POS .100 - 70107-0002
Order CONN HOUSING MALE 3POS .100-70107-0002 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2534-ND.
CONNECTOR SOLDER SPLICE RED - SSC1001
Order CONNECTOR SOLDER SPLICE RED-SSC1001 online from Digi-Key. Manufactured by 3M. Digi-Key part number SSC1001-ND.
CONNECTOR SOLDER SPLICE BLU - SSC1002
Order CONNECTOR SOLDER SPLICE BLU-SSC1002 online from Digi-Key. Manufactured by 3M. Digi-Key part number SSC1002-ND.
CABLE 1MM PITCH 254MM FLAT FLEX - 100-9-254B
Order CABLE 1MM PITCH 254MM FLAT FLEX-100-9-254B online from Digi-Key. Manufactured by Parlex Corp.. Digi-Key part number 100-9-254B-ND.
CONN CIR RCPT FMALE 3POS PNL MNT - T 3263 000
Order CONN CIR RCPT FMALE 3POS PNL MNT-T 3263 000 online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1062-ND.
CONN RCPT 2POS 6ROW 2MM STR GOLD - 74029-6000
Order CONN RCPT 2POS 6ROW 2MM STR GOLD-74029-6000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 74029-6000-ND.
CABLE ASSY STR 2.1MM 6' 18 AWG - CA-2187
Order CABLE ASSY STR 2.1MM 6' 18 AWG-CA-2187 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2187-ND.
CABLE ASSY STR 0.70MM 6' 24 AWG - CA-2192
Order CABLE ASSY STR 0.70MM 6' 24 AWG-CA-2192 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2192-ND.
CABLE ASSY STR 3.5MM STEREO 6' - CA-2207
Order CABLE ASSY STR 3.5MM STEREO 6'-CA-2207 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2207-ND.
CONN HEADER 2MM SINGLE STR 3POS - PRPN031PAEN-RC
Order CONN HEADER 2MM SINGLE STR 3POS-PRPN031PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5800-03-ND.
CABLE DB25M-36M CENTRONIC RT ANG - AK525-2-R
Order CABLE DB25M-36M CENTRONIC RT ANG-AK525-2-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9860-ND.