RES 1.24K OHM 1/10W .5% 0603 SMD - RT0603DRD071K24L

Digi-Key Part Number 311-1.24KDTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0209
0.01925
0.01705
0.0143
0.01155
0.01045
0.00935
Extended Price
104.50
192.50
426.25
715.00
1155.00
2612.50
4675.00
Manufacturer Part NumberRT0603DRD071K24L
Product DescriptionRES 1.24K OHM 1/10W .5% 0603 SMD
Quantity Available 5000
All prices are in GBP

RES 1.24K OHM 1/10W .5% 0603 SMD - RT0603DRD071K24L Details
Technical/Catalog InformationRT0603DRD071K24L
VendorYageo
CategoryResistors
Resistance In Ohms1.24K
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603DRD071K24L
RT0603DRD071K24L
311 1 24KDTR ND
311124KDTRND
311-1.24KDTR

Purchase RES 1.24K OHM 1/10W .5% 0603 SMD - RT0603DRD071K24L
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.24K OHM 1/10W .5% 0603 SMD - RT0603DRD071K24L
RES 1.24K OHM 1/10W .5% 0603 SMD - RT0603DRD071K24L

RES 1.24K OHM 1/10W .5% 0603 SMD - RT0603DRD071K24L (311-1.24KDTR-ND)

Related parts :
RES 1.24K OHM 1/10W .5% 0603 SMD - RT0603DRD071K24L
 Order RES 1.24K OHM 1/10W .5% 0603 SMD-RT0603DRD071K24L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.24KDTR-ND.
RES 1.24K OHM 1/10W .5% 0603 SMD - RT0603DRD071K24L
 Order RES 1.24K OHM 1/10W .5% 0603 SMD-RT0603DRD071K24L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.24KDCT-ND.
RES 1.24K OHM 1/10W .5% 0603 SMD - RT0603DRD071K24L
 Order RES 1.24K OHM 1/10W .5% 0603 SMD-RT0603DRD071K24L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.24KDDKR-ND.
RES 24K OHM 1/10W 5% 0603 SMD - RMCF 1/16 24K 5% R
 Order RES 24K OHM 1/10W 5% 0603 SMD-RMCF 1/16 24K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1624K5%R-ND.
RES 2.4K OHM 1/10W 5% 0603 SMD - RMCF 1/16 2.4K 5% R
 Order RES 2.4K OHM 1/10W 5% 0603 SMD-RMCF 1/16 2.4K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/162.4K5%R-ND.
RES 24K OHM 1/10W .5% 0603 SMD - RT0603DRD0724KL
 Order RES 24K OHM 1/10W .5% 0603 SMD-RT0603DRD0724KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24KDDKR-ND.
RES 2.4K OHM 1/10W .5% 0603 SMD - RT0603DRD072K4L
 Order RES 2.4K OHM 1/10W .5% 0603 SMD-RT0603DRD072K4L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4KDDKR-ND.
RES 1.8K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ182V
 Order RES 1.8K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ182V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.8KGTR-ND.
RES 1.6M OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ165V
 Order RES 1.6M OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ165V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.6MGTR-ND.
RES 300 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ301V
 Order RES 300 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ301V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P300GTR-ND.
RES 47 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ470V
 Order RES 47 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ470V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47GCT-ND.
RES 15K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ153V
 Order RES 15K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ153V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15KGCT-ND.
RES 16K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ163V
 Order RES 16K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ163V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16KGCT-ND.
RES 82K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ823V
 Order RES 82K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ823V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82KGCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
 Order RES 10 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ100V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10GCT-ND.