RES 18K OHM 1/10W .5% 0603 SMD - RT0603DRD0718KL - Resistors

Digi-Key Part Number 311-18KDTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0209
0.01925
0.01705
0.0143
0.01155
0.01045
0.00935
Extended Price
104.50
192.50
426.25
715.00
1155.00
2612.50
4675.00
Manufacturer Part NumberRT0603DRD0718KL
Product DescriptionRES 18K OHM 1/10W .5% 0603 SMD
Quantity Available 20000
All prices are in GBP

RES 18K OHM 1/10W .5% 0603 SMD - RT0603DRD0718KL - Resistors Details
Technical/Catalog InformationRT0603DRD0718KL
VendorYageo
CategoryResistors
Resistance In Ohms18.0K
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603DRD0718KL
RT0603DRD0718KL
311 18KDTR ND
31118KDTRND
311-18KDTR

Purchase RES 18K OHM 1/10W .5% 0603 SMD - RT0603DRD0718KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 18K OHM 1/10W .5% 0603 SMD - RT0603DRD0718KL
Resistors

RES 18K OHM 1/10W .5% 0603 SMD - RT0603DRD0718KL (311-18KDTR-ND)

Related parts Resistors:
RES 18K OHM 1/10W .5% 0603 SMD - RT0603DRD0718KL
 Order RES 18K OHM 1/10W .5% 0603 SMD-RT0603DRD0718KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-18KDTR-ND.
RES 18K OHM 1/10W .5% 0603 SMD - RT0603DRD0718KL
 Order RES 18K OHM 1/10W .5% 0603 SMD-RT0603DRD0718KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18KDCT-ND.
RES 18K OHM 1/10W .5% 0603 SMD - RT0603DRD0718KL
 Order RES 18K OHM 1/10W .5% 0603 SMD-RT0603DRD0718KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18KDDKR-ND.
RES 1.8K OHM 1/10W 5% 0603 SMD - 9C06031A1801JLHFT
 Order RES 1.8K OHM 1/10W 5% 0603 SMD-9C06031A1801JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.8KGTR-ND.
RES 18K OHM 1/10W 5% 0603 SMD - 9C06031A1802JLHFT
 Order RES 18K OHM 1/10W 5% 0603 SMD-9C06031A1802JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-18KGTR-ND.
RES 1.8K OHM 1/10W 5% 0603 SMD - 9C06031A1801JLHFT
 Order RES 1.8K OHM 1/10W 5% 0603 SMD-9C06031A1801JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8KGCT-ND.
RES 18K OHM 1/10W 5% 0603 SMD - 9C06031A1802JLHFT
 Order RES 18K OHM 1/10W 5% 0603 SMD-9C06031A1802JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18KGCT-ND.
RES 1.8K OHM 1/10W 5% 0603 SMD - 9C06031A1801JLHFT
 Order RES 1.8K OHM 1/10W 5% 0603 SMD-9C06031A1801JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8KGDKR-ND.
RES 18K OHM 1/10W 5% 0603 SMD - 9C06031A1802JLHFT
 Order RES 18K OHM 1/10W 5% 0603 SMD-9C06031A1802JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18KGDKR-ND.
RES 1.8K OHM 1/10W 5% 0603 SMD - RC0603JR-071K8L
 Order RES 1.8K OHM 1/10W 5% 0603 SMD-RC0603JR-071K8L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.8KGRTR-ND.
RES 18K OHM 1/10W 5% 0603 SMD - RC0603JR-0718KL
 Order RES 18K OHM 1/10W 5% 0603 SMD-RC0603JR-0718KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-18KGRTR-ND.
RES 1.8K OHM 1/10W 5% 0603 SMD - RC0603JR-071K8L
 Order RES 1.8K OHM 1/10W 5% 0603 SMD-RC0603JR-071K8L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8KGRCT-ND.
RES 18K OHM 1/10W 5% 0603 SMD - RC0603JR-0718KL
 Order RES 18K OHM 1/10W 5% 0603 SMD-RC0603JR-0718KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18KGRCT-ND.
RES 1.8K OHM 1/10W 5% 0603 SMD - RC0603JR-071K8L
 Order RES 1.8K OHM 1/10W 5% 0603 SMD-RC0603JR-071K8L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8KGRDKR-ND.
RES 18K OHM 1/10W 5% 0603 SMD - RC0603JR-0718KL
 Order RES 18K OHM 1/10W 5% 0603 SMD-RC0603JR-0718KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18KGRDKR-ND.