RES 18.7K OHM 1/10W .5% 0603 SMD - RT0603DRD0718K7L

Digi-Key Part Number 311-18.7KDTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.02341
0.02156
0.0191
0.01602
0.01294
0.0117
0.01047
Extended Price
117.05
215.60
477.50
801.00
1294.00
2925.00
5235.00
Manufacturer Part NumberRT0603DRD0718K7L
Product DescriptionRES 18.7K OHM 1/10W .5% 0603 SMD
Quantity Available 10000
All prices are in GBP

RES 18.7K OHM 1/10W .5% 0603 SMD - RT0603DRD0718K7L Details
Technical/Catalog InformationRT0603DRD0718K7L
VendorYageo
CategoryResistors
Resistance In Ohms18.7K
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603DRD0718K7L
RT0603DRD0718K7L
311 18 7KDTR ND
311187KDTRND
311-18.7KDTR

Purchase RES 18.7K OHM 1/10W .5% 0603 SMD - RT0603DRD0718K7L
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 18.7K OHM 1/10W .5% 0603 SMD - RT0603DRD0718K7L
RES 18.7K OHM 1/10W .5% 0603 SMD - RT0603DRD0718K7L

RES 18.7K OHM 1/10W .5% 0603 SMD - RT0603DRD0718K7L (311-18.7KDTR-ND)

Related parts :
RES 18.7K OHM 1/10W .5% 0603 SMD - RT0603DRD0718K7L
 Order RES 18.7K OHM 1/10W .5% 0603 SMD-RT0603DRD0718K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-18.7KDTR-ND.
RES 18.7K OHM 1/10W .5% 0603 SMD - RT0603DRD0718K7L
 Order RES 18.7K OHM 1/10W .5% 0603 SMD-RT0603DRD0718K7L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18.7KDCT-ND.
RES 18.7K OHM 1/10W .5% 0603 SMD - RT0603DRD0718K7L
 Order RES 18.7K OHM 1/10W .5% 0603 SMD-RT0603DRD0718K7L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18.7KDDKR-ND.
RES 18 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ180V
 Order RES 18 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ180V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18GCT-ND.
RES 18 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ180V
 Order RES 18 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ180V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18GTR-ND.
RES 18 OHM 1/10W 5% 0603 SMD - 9C06031A18R0JLHFT
 Order RES 18 OHM 1/10W 5% 0603 SMD-9C06031A18R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-18GTR-ND.
RES 1.8 OHM 1/10W 5% 0603 SMD - 9C06031A1R80JGHFT
 Order RES 1.8 OHM 1/10W 5% 0603 SMD-9C06031A1R80JGHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.8GTR-ND.
RES 18 OHM 1/10W 5% 0603 SMD - 9C06031A18R0JLHFT
 Order RES 18 OHM 1/10W 5% 0603 SMD-9C06031A18R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18GCT-ND.
RES 1.8 OHM 1/10W 5% 0603 SMD - 9C06031A1R80JGHFT
 Order RES 1.8 OHM 1/10W 5% 0603 SMD-9C06031A1R80JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8GCT-ND.
RES 18 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ180V
 Order RES 18 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ180V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18GDKR-ND.
RES 18 OHM 1/10W 5% 0603 SMD - 9C06031A18R0JLHFT
 Order RES 18 OHM 1/10W 5% 0603 SMD-9C06031A18R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18GDKR-ND.
RES 1.8 OHM 1/10W 5% 0603 SMD - 9C06031A1R80JGHFT
 Order RES 1.8 OHM 1/10W 5% 0603 SMD-9C06031A1R80JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8GDKR-ND.
RES 18 OHM 1/10W 5% 0603 SMD - MCR03EZPJ180
 Order RES 18 OHM 1/10W 5% 0603 SMD-MCR03EZPJ180 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM18GTR-ND.
RES 1.8 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R8
 Order RES 1.8 OHM 1/10W 5% 0603 SMD-MCR03EZPJ1R8 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.8GTR-ND.
RES 18 OHM 1/10W 5% 0603 SMD - MCR03EZPJ180
 Order RES 18 OHM 1/10W 5% 0603 SMD-MCR03EZPJ180 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM18GCT-ND.