RES 182 OHM 1/10W .5% 0603 SMD - RT0603DRD07182RL - Resistors

Digi-Key Part Number 311-182DTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0209
0.01925
0.01705
0.0143
0.01155
0.01045
0.00935
Extended Price
104.50
192.50
426.25
715.00
1155.00
2612.50
4675.00
Manufacturer Part NumberRT0603DRD07182RL
Product DescriptionRES 182 OHM 1/10W .5% 0603 SMD
Quantity Available 5000
All prices are in GBP

RES 182 OHM 1/10W .5% 0603 SMD - RT0603DRD07182RL - Resistors Details
Technical/Catalog InformationRT0603DRD07182RL
VendorYageo
CategoryResistors
Resistance In Ohms182
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603DRD07182RL
RT0603DRD07182RL
311 182DTR ND
311182DTRND
311-182DTR

Purchase RES 182 OHM 1/10W .5% 0603 SMD - RT0603DRD07182RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 182 OHM 1/10W .5% 0603 SMD - RT0603DRD07182RL
Resistors

RES 182 OHM 1/10W .5% 0603 SMD - RT0603DRD07182RL (311-182DTR-ND)

Related partsResistors:
RES 182 OHM 1/10W .5% 0603 SMD - RT0603DRD07182RL
 Order RES 182 OHM 1/10W .5% 0603 SMD-RT0603DRD07182RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-182DTR-ND.
RES 182 OHM 1/10W .5% 0603 SMD - RT0603DRD07182RL
 Order RES 182 OHM 1/10W .5% 0603 SMD-RT0603DRD07182RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-182DCT-ND.
RES 182 OHM 1/10W .5% 0603 SMD - RT0603DRD07182RL
 Order RES 182 OHM 1/10W .5% 0603 SMD-RT0603DRD07182RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-182DDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - 9C06031A0R00JLHFT
 Order RES 0.0 OHM 1/10W 5% 0603 SMD-9C06031A0R00JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0GTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - 9C06031A1000JLHFT
 Order RES 100 OHM 1/10W 5% 0603 SMD-9C06031A1000JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100GTR-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - 9C06031A1001JLHFT
 Order RES 1.0K OHM 1/10W 5% 0603 SMD-9C06031A1001JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0KGTR-ND.
RES 10K OHM 1/10W 5% 0603 SMD - 9C06031A1002JLHFT
 Order RES 10K OHM 1/10W 5% 0603 SMD-9C06031A1002JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10KGTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - 9C06031A1003JLHFT
 Order RES 100K OHM 1/10W 5% 0603 SMD-9C06031A1003JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KGTR-ND.
RES 1.0M OHM 1/10W 5% 0603 SMD - 9C06031A1004JLHFT
 Order RES 1.0M OHM 1/10W 5% 0603 SMD-9C06031A1004JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0MGTR-ND.
RES 10M OHM 1/10W 5% 0603 SMD - 9C06031A1005JLHFT
 Order RES 10M OHM 1/10W 5% 0603 SMD-9C06031A1005JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10MGTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - 9C06031A10R0JLHFT
 Order RES 10 OHM 1/10W 5% 0603 SMD-9C06031A10R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10GTR-ND.
RES 110 OHM 1/10W 5% 0603 SMD - 9C06031A1100JLHFT
 Order RES 110 OHM 1/10W 5% 0603 SMD-9C06031A1100JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-110GTR-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - 9C06031A1101JLHFT
 Order RES 1.1K OHM 1/10W 5% 0603 SMD-9C06031A1101JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.1KGTR-ND.
RES 11K OHM 1/10W 5% 0603 SMD - 9C06031A1102JLHFT
 Order RES 11K OHM 1/10W 5% 0603 SMD-9C06031A1102JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11KGTR-ND.
RES 110K OHM 1/10W 5% 0603 SMD - 9C06031A1103JLHFT
 Order RES 110K OHM 1/10W 5% 0603 SMD-9C06031A1103JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-110KGTR-ND.