RES 180 OHM 1/10W .5% 0603 SMD - RT0603DRD07180RL - Resistors

Digi-Key Part Number 311-180DTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.02341
0.02156
0.0191
0.01602
0.01294
0.0117
0.01047
Extended Price
117.05
215.60
477.50
801.00
1294.00
2925.00
5235.00
Manufacturer Part NumberRT0603DRD07180RL
Product DescriptionRES 180 OHM 1/10W .5% 0603 SMD
Quantity Available 5000
All prices are in GBP

RES 180 OHM 1/10W .5% 0603 SMD - RT0603DRD07180RL - Resistors Details
Technical/Catalog InformationRT0603DRD07180RL
VendorYageo
CategoryResistors
Resistance In Ohms180
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603DRD07180RL
RT0603DRD07180RL
311 180DTR ND
311180DTRND
311-180DTR

Purchase RES 180 OHM 1/10W .5% 0603 SMD - RT0603DRD07180RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 180 OHM 1/10W .5% 0603 SMD - RT0603DRD07180RL
Resistors

RES 180 OHM 1/10W .5% 0603 SMD - RT0603DRD07180RL (311-180DTR-ND)

Related parts Resistors:
RES 180 OHM 1/10W .5% 0603 SMD - RT0603DRD07180RL
 Order RES 180 OHM 1/10W .5% 0603 SMD-RT0603DRD07180RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-180DTR-ND.
RES 180 OHM 1/10W .5% 0603 SMD - RT0603DRD07180RL
 Order RES 180 OHM 1/10W .5% 0603 SMD-RT0603DRD07180RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180DCT-ND.
RES 180 OHM 1/10W .5% 0603 SMD - RT0603DRD07180RL
 Order RES 180 OHM 1/10W .5% 0603 SMD-RT0603DRD07180RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180DDKR-ND.
RES 180 OHM 1/10W 5% 0603 SMD - 9C06031A1800JLHFT
 Order RES 180 OHM 1/10W 5% 0603 SMD-9C06031A1800JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-180GTR-ND.
RES 180 OHM 1/10W 5% 0603 SMD - 9C06031A1800JLHFT
 Order RES 180 OHM 1/10W 5% 0603 SMD-9C06031A1800JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180GCT-ND.
RES 180 OHM 1/10W 5% 0603 SMD - 9C06031A1800JLHFT
 Order RES 180 OHM 1/10W 5% 0603 SMD-9C06031A1800JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180GDKR-ND.
RES 180 OHM 1/10W 5% 0603 SMD - RC0603JR-07180RL
 Order RES 180 OHM 1/10W 5% 0603 SMD-RC0603JR-07180RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-180GRTR-ND.
RES 180 OHM 1/10W 5% 0603 SMD - RC0603JR-07180RL
 Order RES 180 OHM 1/10W 5% 0603 SMD-RC0603JR-07180RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180GRCT-ND.
RES 180 OHM 1/10W 5% 0603 SMD - RC0603JR-07180RL
 Order RES 180 OHM 1/10W 5% 0603 SMD-RC0603JR-07180RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-180GRDKR-ND.
RES 180 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ181V
 Order RES 180 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ181V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P180GCT-ND.
RES 180 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ181V
 Order RES 180 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ181V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P180GTR-ND.
RES 180 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ181V
 Order RES 180 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ181V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P180GDKR-ND.
RES 180 OHM 1/10W 5% 0603 SMD - MCR03EZPJ181
 Order RES 180 OHM 1/10W 5% 0603 SMD-MCR03EZPJ181 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM180GTR-ND.
RES 180 OHM 1/10W 5% 0603 SMD - MCR03EZPJ181
 Order RES 180 OHM 1/10W 5% 0603 SMD-MCR03EZPJ181 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM180GCT-ND.
RES 180 OHM 1/10W 5% 0603 SMD - MCR03EZPJ181
 Order RES 180 OHM 1/10W 5% 0603 SMD-MCR03EZPJ181 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM180GDKR-ND.