RES 160 OHM 1/10W .5% 0603 SMD - RT0603DRD07160RL - Resistors

Digi-Key Part Number 311-160DTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.02341
0.02156
0.0191
0.01602
0.01294
0.0117
0.01047
Extended Price
117.05
215.60
477.50
801.00
1294.00
2925.00
5235.00
Manufacturer Part NumberRT0603DRD07160RL
Product DescriptionRES 160 OHM 1/10W .5% 0603 SMD
Quantity Available 10000
All prices are in GBP

RES 160 OHM 1/10W .5% 0603 SMD - RT0603DRD07160RL - Resistors Details
Technical/Catalog InformationRT0603DRD07160RL
VendorYageo
CategoryResistors
Resistance In Ohms160
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603DRD07160RL
RT0603DRD07160RL
311 160DTR ND
311160DTRND
311-160DTR

Purchase RES 160 OHM 1/10W .5% 0603 SMD - RT0603DRD07160RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 160 OHM 1/10W .5% 0603 SMD - RT0603DRD07160RL
Resistors

RES 160 OHM 1/10W .5% 0603 SMD - RT0603DRD07160RL (311-160DTR-ND)

Related parts Resistors:
RES 160 OHM 1/10W .5% 0603 SMD - RT0603DRD07160RL
 Order RES 160 OHM 1/10W .5% 0603 SMD-RT0603DRD07160RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-160DTR-ND.
RES 160 OHM 1/10W .5% 0603 SMD - RT0603DRD07160RL
 Order RES 160 OHM 1/10W .5% 0603 SMD-RT0603DRD07160RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160DCT-ND.
RES 160 OHM 1/10W .5% 0603 SMD - RT0603DRD07160RL
 Order RES 160 OHM 1/10W .5% 0603 SMD-RT0603DRD07160RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160DDKR-ND.
RES 160 OHM 1/10W 5% 0603 SMD - 9C06031A1600JLHFT
 Order RES 160 OHM 1/10W 5% 0603 SMD-9C06031A1600JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-160GTR-ND.
RES 160 OHM 1/10W 5% 0603 SMD - 9C06031A1600JLHFT
 Order RES 160 OHM 1/10W 5% 0603 SMD-9C06031A1600JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160GCT-ND.
RES 160 OHM 1/10W 5% 0603 SMD - 9C06031A1600JLHFT
 Order RES 160 OHM 1/10W 5% 0603 SMD-9C06031A1600JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160GDKR-ND.
RES 160 OHM 1/10W 5% 0603 SMD - RC0603JR-07160RL
 Order RES 160 OHM 1/10W 5% 0603 SMD-RC0603JR-07160RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-160GRTR-ND.
RES 160 OHM 1/10W 5% 0603 SMD - RC0603JR-07160RL
 Order RES 160 OHM 1/10W 5% 0603 SMD-RC0603JR-07160RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160GRCT-ND.
RES 160 OHM 1/10W 5% 0603 SMD - RC0603JR-07160RL
 Order RES 160 OHM 1/10W 5% 0603 SMD-RC0603JR-07160RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-160GRDKR-ND.
RES 160 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ161V
 Order RES 160 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ161V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P160GCT-ND.
RES 160 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ161V
 Order RES 160 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ161V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P160GTR-ND.
RES 160 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ161V
 Order RES 160 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ161V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P160GDKR-ND.
RES 160 OHM 1/10W 5% 0603 SMD - MCR03EZPJ161
 Order RES 160 OHM 1/10W 5% 0603 SMD-MCR03EZPJ161 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM160GTR-ND.
RES 160 OHM 1/10W 5% 0603 SMD - MCR03EZPJ161
 Order RES 160 OHM 1/10W 5% 0603 SMD-MCR03EZPJ161 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM160GCT-ND.
RES 160 OHM 1/10W 5% 0603 SMD - MCR03EZPJ161
 Order RES 160 OHM 1/10W 5% 0603 SMD-MCR03EZPJ161 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM160GDKR-ND.