RES 150 OHM 1/10W .5% 0603 SMD - RT0603DRD07150RL - Resistors

Digi-Key Part Number 311-150DTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.02341
0.02156
0.0191
0.01602
0.01294
0.0117
0.01047
Extended Price
117.05
215.60
477.50
801.00
1294.00
2925.00
5235.00
Manufacturer Part NumberRT0603DRD07150RL
Product DescriptionRES 150 OHM 1/10W .5% 0603 SMD
Quantity Available 15000
All prices are in GBP

RES 150 OHM 1/10W .5% 0603 SMD - RT0603DRD07150RL - Resistors Details
Technical/Catalog InformationRT0603DRD07150RL
VendorYageo
CategoryResistors
Resistance In Ohms150
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603DRD07150RL
RT0603DRD07150RL
311 150DTR ND
311150DTRND
311-150DTR

Purchase RES 150 OHM 1/10W .5% 0603 SMD - RT0603DRD07150RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 150 OHM 1/10W .5% 0603 SMD - RT0603DRD07150RL
Resistors

RES 150 OHM 1/10W .5% 0603 SMD - RT0603DRD07150RL (311-150DTR-ND)

Related parts Resistors:
RES 150 OHM 1/10W .5% 0603 SMD - RT0603DRD07150RL
 Order RES 150 OHM 1/10W .5% 0603 SMD-RT0603DRD07150RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-150DTR-ND.
RES 150 OHM 1/10W .5% 0603 SMD - RT0603DRD07150RL
 Order RES 150 OHM 1/10W .5% 0603 SMD-RT0603DRD07150RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150DCT-ND.
RES 150 OHM 1/10W .5% 0603 SMD - RT0603DRD07150RL
 Order RES 150 OHM 1/10W .5% 0603 SMD-RT0603DRD07150RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150DDKR-ND.
RES 150 OHM 1/10W 5% 0603 SMD - 9C06031A1500JLHFT
 Order RES 150 OHM 1/10W 5% 0603 SMD-9C06031A1500JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-150GTR-ND.
RES 150 OHM 1/10W 5% 0603 SMD - 9C06031A1500JLHFT
 Order RES 150 OHM 1/10W 5% 0603 SMD-9C06031A1500JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150GCT-ND.
RES 150 OHM 1/10W 5% 0603 SMD - 9C06031A1500JLHFT
 Order RES 150 OHM 1/10W 5% 0603 SMD-9C06031A1500JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150GDKR-ND.
RES 150 OHM 1/10W 5% 0603 SMD - RC0603JR-07150RL
 Order RES 150 OHM 1/10W 5% 0603 SMD-RC0603JR-07150RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-150GRTR-ND.
RES 150 OHM 1/10W 5% 0603 SMD - RC0603JR-07150RL
 Order RES 150 OHM 1/10W 5% 0603 SMD-RC0603JR-07150RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150GRCT-ND.
RES 150 OHM 1/10W 5% 0603 SMD - RC0603JR-07150RL
 Order RES 150 OHM 1/10W 5% 0603 SMD-RC0603JR-07150RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150GRDKR-ND.
RES 150 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ151V
 Order RES 150 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ151V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P150GCT-ND.
RES 150 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ151V
 Order RES 150 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ151V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P150GTR-ND.
RES 150 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ151V
 Order RES 150 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ151V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P150GDKR-ND.
RES 150 OHM 1/10W 5% 0603 SMD - MCR03EZPJ151
 Order RES 150 OHM 1/10W 5% 0603 SMD-MCR03EZPJ151 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM150GTR-ND.
RES 150 OHM 1/10W 5% 0603 SMD - MCR03EZPJ151
 Order RES 150 OHM 1/10W 5% 0603 SMD-MCR03EZPJ151 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM150GCT-ND.
RES 150 OHM 1/10W 5% 0603 SMD - MCR03EZPJ151
 Order RES 150 OHM 1/10W 5% 0603 SMD-MCR03EZPJ151 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM150GDKR-ND.