RES 130 OHM 1/10W .5% 0603 SMD - RT0603DRD07130RL - Resistors

Digi-Key Part Number 311-130DTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0209
0.01925
0.01705
0.0143
0.01155
0.01045
0.00935
Extended Price
104.50
192.50
426.25
715.00
1155.00
2612.50
4675.00
Manufacturer Part NumberRT0603DRD07130RL
Product DescriptionRES 130 OHM 1/10W .5% 0603 SMD
Quantity Available 10000
All prices are in GBP

RES 130 OHM 1/10W .5% 0603 SMD - RT0603DRD07130RL - Resistors Details
Technical/Catalog InformationRT0603DRD07130RL
VendorYageo
CategoryResistors
Resistance In Ohms130
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603DRD07130RL
RT0603DRD07130RL
311 130DTR ND
311130DTRND
311-130DTR

Purchase RES 130 OHM 1/10W .5% 0603 SMD - RT0603DRD07130RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 130 OHM 1/10W .5% 0603 SMD - RT0603DRD07130RL
Resistors

RES 130 OHM 1/10W .5% 0603 SMD - RT0603DRD07130RL (311-130DTR-ND)

Related parts Resistors:
RES 130 OHM 1/10W .5% 0603 SMD - RT0603DRD07130RL
 Order RES 130 OHM 1/10W .5% 0603 SMD-RT0603DRD07130RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-130DTR-ND.
RES 130 OHM 1/10W .5% 0603 SMD - RT0603DRD07130RL
 Order RES 130 OHM 1/10W .5% 0603 SMD-RT0603DRD07130RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130DCT-ND.
RES 130 OHM 1/10W .5% 0603 SMD - RT0603DRD07130RL
 Order RES 130 OHM 1/10W .5% 0603 SMD-RT0603DRD07130RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130DDKR-ND.
RES 130 OHM 1/10W 5% 0603 SMD - 9C06031A1300JLHFT
 Order RES 130 OHM 1/10W 5% 0603 SMD-9C06031A1300JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-130GTR-ND.
RES 130 OHM 1/10W 5% 0603 SMD - 9C06031A1300JLHFT
 Order RES 130 OHM 1/10W 5% 0603 SMD-9C06031A1300JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130GCT-ND.
RES 130 OHM 1/10W 5% 0603 SMD - 9C06031A1300JLHFT
 Order RES 130 OHM 1/10W 5% 0603 SMD-9C06031A1300JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130GDKR-ND.
RES 130 OHM 1/10W 5% 0603 SMD - RC0603JR-07130RL
 Order RES 130 OHM 1/10W 5% 0603 SMD-RC0603JR-07130RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-130GRTR-ND.
RES 130 OHM 1/10W 5% 0603 SMD - RC0603JR-07130RL
 Order RES 130 OHM 1/10W 5% 0603 SMD-RC0603JR-07130RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130GRCT-ND.
RES 130 OHM 1/10W 5% 0603 SMD - RC0603JR-07130RL
 Order RES 130 OHM 1/10W 5% 0603 SMD-RC0603JR-07130RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130GRDKR-ND.
RES 130 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ131V
 Order RES 130 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ131V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P130GCT-ND.
RES 130 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ131V
 Order RES 130 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ131V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P130GTR-ND.
RES 130 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ131V
 Order RES 130 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ131V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P130GDKR-ND.
RES 130 OHM 1/10W 5% 0603 SMD - MCR03EZPJ131
 Order RES 130 OHM 1/10W 5% 0603 SMD-MCR03EZPJ131 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM130GTR-ND.
RES 130 OHM 1/10W 5% 0603 SMD - MCR03EZPJ131
 Order RES 130 OHM 1/10W 5% 0603 SMD-MCR03EZPJ131 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM130GCT-ND.
RES 130 OHM 1/10W 5% 0603 SMD - MCR03EZPJ131
 Order RES 130 OHM 1/10W 5% 0603 SMD-MCR03EZPJ131 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM130GDKR-ND.