RES 12K OHM 1/10W .5% 0603 SMD - RT0603DRD0712KL - Resistors

Digi-Key Part Number 311-12KDTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0209
0.01925
0.01705
0.0143
0.01155
0.01045
0.00935
Extended Price
104.50
192.50
426.25
715.00
1155.00
2612.50
4675.00
Manufacturer Part NumberRT0603DRD0712KL
Product DescriptionRES 12K OHM 1/10W .5% 0603 SMD
Quantity Available 5000
All prices are in GBP

RES 12K OHM 1/10W .5% 0603 SMD - RT0603DRD0712KL - Resistors Details
Technical/Catalog InformationRT0603DRD0712KL
VendorYageo
CategoryResistors
Resistance In Ohms12.0K
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603DRD0712KL
RT0603DRD0712KL
311 12KDTR ND
31112KDTRND
311-12KDTR

Purchase RES 12K OHM 1/10W .5% 0603 SMD - RT0603DRD0712KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 12K OHM 1/10W .5% 0603 SMD - RT0603DRD0712KL
Resistors

RES 12K OHM 1/10W .5% 0603 SMD - RT0603DRD0712KL (311-12KDTR-ND)

Related parts Resistors:
RES 12K OHM 1/10W .5% 0603 SMD - RT0603DRD0712KL
 Order RES 12K OHM 1/10W .5% 0603 SMD-RT0603DRD0712KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-12KDTR-ND.
RES 12K OHM 1/10W .5% 0603 SMD - RT0603DRD0712KL
 Order RES 12K OHM 1/10W .5% 0603 SMD-RT0603DRD0712KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12KDCT-ND.
RES 12K OHM 1/10W .5% 0603 SMD - RT0603DRD0712KL
 Order RES 12K OHM 1/10W .5% 0603 SMD-RT0603DRD0712KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12KDDKR-ND.
RES 1.2K OHM 1/10W 5% 0603 SMD - 9C06031A1201JLHFT
 Order RES 1.2K OHM 1/10W 5% 0603 SMD-9C06031A1201JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.2KGTR-ND.
RES 12K OHM 1/10W 5% 0603 SMD - 9C06031A1202JLHFT
 Order RES 12K OHM 1/10W 5% 0603 SMD-9C06031A1202JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-12KGTR-ND.
RES 1.2K OHM 1/10W 5% 0603 SMD - 9C06031A1201JLHFT
 Order RES 1.2K OHM 1/10W 5% 0603 SMD-9C06031A1201JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2KGCT-ND.
RES 12K OHM 1/10W 5% 0603 SMD - 9C06031A1202JLHFT
 Order RES 12K OHM 1/10W 5% 0603 SMD-9C06031A1202JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12KGCT-ND.
RES 1.2K OHM 1/10W 5% 0603 SMD - 9C06031A1201JLHFT
 Order RES 1.2K OHM 1/10W 5% 0603 SMD-9C06031A1201JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2KGDKR-ND.
RES 12K OHM 1/10W 5% 0603 SMD - 9C06031A1202JLHFT
 Order RES 12K OHM 1/10W 5% 0603 SMD-9C06031A1202JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12KGDKR-ND.
RES 1.2K OHM 1/10W 5% 0603 SMD - RC0603JR-071K2L
 Order RES 1.2K OHM 1/10W 5% 0603 SMD-RC0603JR-071K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.2KGRTR-ND.
RES 12K OHM 1/10W 5% 0603 SMD - RC0603JR-0712KL
 Order RES 12K OHM 1/10W 5% 0603 SMD-RC0603JR-0712KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-12KGRTR-ND.
RES 1.2K OHM 1/10W 5% 0603 SMD - RC0603JR-071K2L
 Order RES 1.2K OHM 1/10W 5% 0603 SMD-RC0603JR-071K2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2KGRCT-ND.
RES 12K OHM 1/10W 5% 0603 SMD - RC0603JR-0712KL
 Order RES 12K OHM 1/10W 5% 0603 SMD-RC0603JR-0712KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12KGRCT-ND.
RES 1.2K OHM 1/10W 5% 0603 SMD - RC0603JR-071K2L
 Order RES 1.2K OHM 1/10W 5% 0603 SMD-RC0603JR-071K2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2KGRDKR-ND.
RES 12K OHM 1/10W 5% 0603 SMD - RC0603JR-0712KL
 Order RES 12K OHM 1/10W 5% 0603 SMD-RC0603JR-0712KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12KGRDKR-ND.