RES 124K OHM 1/10W .5% 0603 SMD - RT0603DRD07124KL - Resistors

Digi-Key Part Number 311-124KDTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.02341
0.02156
0.0191
0.01602
0.01294
0.0117
0.01047
Extended Price
117.05
215.60
477.50
801.00
1294.00
2925.00
5235.00
Manufacturer Part NumberRT0603DRD07124KL
Product DescriptionRES 124K OHM 1/10W .5% 0603 SMD
Quantity Available 5000
All prices are in GBP

RES 124K OHM 1/10W .5% 0603 SMD - RT0603DRD07124KL - Resistors Details
Technical/Catalog InformationRT0603DRD07124KL
VendorYageo
CategoryResistors
Resistance In Ohms124K
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603DRD07124KL
RT0603DRD07124KL
311 124KDTR ND
311124KDTRND
311-124KDTR

Purchase RES 124K OHM 1/10W .5% 0603 SMD - RT0603DRD07124KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 124K OHM 1/10W .5% 0603 SMD - RT0603DRD07124KL
Resistors

RES 124K OHM 1/10W .5% 0603 SMD - RT0603DRD07124KL (311-124KDTR-ND)

Related parts Resistors:
RES 124K OHM 1/10W .5% 0603 SMD - RT0603DRD07124KL
 Order RES 124K OHM 1/10W .5% 0603 SMD-RT0603DRD07124KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-124KDTR-ND.
RES 124K OHM 1/10W .5% 0603 SMD - RT0603DRD07124KL
 Order RES 124K OHM 1/10W .5% 0603 SMD-RT0603DRD07124KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-124KDCT-ND.
RES 124K OHM 1/10W .5% 0603 SMD - RT0603DRD07124KL
 Order RES 124K OHM 1/10W .5% 0603 SMD-RT0603DRD07124KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-124KDDKR-ND.
RES 12.4K OHM 1/10W .5% 0603 SMD - RT0603DRD0712K4L
 Order RES 12.4K OHM 1/10W .5% 0603 SMD-RT0603DRD0712K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-12.4KDTR-ND.
RES 1.24K OHM 1/10W .5% 0603 SMD - RT0603DRD071K24L
 Order RES 1.24K OHM 1/10W .5% 0603 SMD-RT0603DRD071K24L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.24KDTR-ND.
RES 12.4K OHM 1/10W .5% 0603 SMD - RT0603DRD0712K4L
 Order RES 12.4K OHM 1/10W .5% 0603 SMD-RT0603DRD0712K4L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12.4KDCT-ND.
RES 1.24K OHM 1/10W .5% 0603 SMD - RT0603DRD071K24L
 Order RES 1.24K OHM 1/10W .5% 0603 SMD-RT0603DRD071K24L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.24KDCT-ND.
RES 12.4K OHM 1/10W .5% 0603 SMD - RT0603DRD0712K4L
 Order RES 12.4K OHM 1/10W .5% 0603 SMD-RT0603DRD0712K4L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12.4KDDKR-ND.
RES 1.24K OHM 1/10W .5% 0603 SMD - RT0603DRD071K24L
 Order RES 1.24K OHM 1/10W .5% 0603 SMD-RT0603DRD071K24L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.24KDDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - 9C06031A0R00JLHFT
 Order RES 0.0 OHM 1/10W 5% 0603 SMD-9C06031A0R00JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0GTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - 9C06031A1000JLHFT
 Order RES 100 OHM 1/10W 5% 0603 SMD-9C06031A1000JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100GTR-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - 9C06031A1001JLHFT
 Order RES 1.0K OHM 1/10W 5% 0603 SMD-9C06031A1001JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0KGTR-ND.
RES 10K OHM 1/10W 5% 0603 SMD - 9C06031A1002JLHFT
 Order RES 10K OHM 1/10W 5% 0603 SMD-9C06031A1002JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10KGTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - 9C06031A1003JLHFT
 Order RES 100K OHM 1/10W 5% 0603 SMD-9C06031A1003JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KGTR-ND.
RES 1.0M OHM 1/10W 5% 0603 SMD - 9C06031A1004JLHFT
 Order RES 1.0M OHM 1/10W 5% 0603 SMD-9C06031A1004JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0MGTR-ND.