RES 11K OHM 1/10W .5% 0603 SMD - RT0603DRD0711KL - Resistors

Digi-Key Part Number 311-11KDTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.02341
0.02156
0.0191
0.01602
0.01294
0.0117
0.01047
Extended Price
117.05
215.60
477.50
801.00
1294.00
2925.00
5235.00
Manufacturer Part NumberRT0603DRD0711KL
Product DescriptionRES 11K OHM 1/10W .5% 0603 SMD
Quantity Available 25000
All prices are in GBP

RES 11K OHM 1/10W .5% 0603 SMD - RT0603DRD0711KL - Resistors Details
Technical/Catalog InformationRT0603DRD0711KL
VendorYageo
CategoryResistors
Resistance In Ohms11.0K
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603DRD0711KL
RT0603DRD0711KL
311 11KDTR ND
31111KDTRND
311-11KDTR

Purchase RES 11K OHM 1/10W .5% 0603 SMD - RT0603DRD0711KL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 11K OHM 1/10W .5% 0603 SMD - RT0603DRD0711KL
Resistors

RES 11K OHM 1/10W .5% 0603 SMD - RT0603DRD0711KL (311-11KDTR-ND)

Related parts Resistors:
RES 11K OHM 1/10W .5% 0603 SMD - RT0603DRD0711KL
 Order RES 11K OHM 1/10W .5% 0603 SMD-RT0603DRD0711KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11KDTR-ND.
RES 11K OHM 1/10W .5% 0603 SMD - RT0603DRD0711KL
 Order RES 11K OHM 1/10W .5% 0603 SMD-RT0603DRD0711KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11KDCT-ND.
RES 11K OHM 1/10W .5% 0603 SMD - RT0603DRD0711KL
 Order RES 11K OHM 1/10W .5% 0603 SMD-RT0603DRD0711KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11KDDKR-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - 9C06031A1101JLHFT
 Order RES 1.1K OHM 1/10W 5% 0603 SMD-9C06031A1101JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.1KGTR-ND.
RES 11K OHM 1/10W 5% 0603 SMD - 9C06031A1102JLHFT
 Order RES 11K OHM 1/10W 5% 0603 SMD-9C06031A1102JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11KGTR-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - 9C06031A1101JLHFT
 Order RES 1.1K OHM 1/10W 5% 0603 SMD-9C06031A1101JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1KGCT-ND.
RES 11K OHM 1/10W 5% 0603 SMD - 9C06031A1102JLHFT
 Order RES 11K OHM 1/10W 5% 0603 SMD-9C06031A1102JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11KGCT-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - 9C06031A1101JLHFT
 Order RES 1.1K OHM 1/10W 5% 0603 SMD-9C06031A1101JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1KGDKR-ND.
RES 11K OHM 1/10W 5% 0603 SMD - 9C06031A1102JLHFT
 Order RES 11K OHM 1/10W 5% 0603 SMD-9C06031A1102JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11KGDKR-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - RC0603JR-071K1L
 Order RES 1.1K OHM 1/10W 5% 0603 SMD-RC0603JR-071K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.1KGRTR-ND.
RES 11K OHM 1/10W 5% 0603 SMD - RC0603JR-0711KL
 Order RES 11K OHM 1/10W 5% 0603 SMD-RC0603JR-0711KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11KGRTR-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - RC0603JR-071K1L
 Order RES 1.1K OHM 1/10W 5% 0603 SMD-RC0603JR-071K1L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1KGRCT-ND.
RES 11K OHM 1/10W 5% 0603 SMD - RC0603JR-0711KL
 Order RES 11K OHM 1/10W 5% 0603 SMD-RC0603JR-0711KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11KGRCT-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - RC0603JR-071K1L
 Order RES 1.1K OHM 1/10W 5% 0603 SMD-RC0603JR-071K1L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1KGRDKR-ND.
RES 11K OHM 1/10W 5% 0603 SMD - RC0603JR-0711KL
 Order RES 11K OHM 1/10W 5% 0603 SMD-RC0603JR-0711KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11KGRDKR-ND.