RES 10K OHM 1/10W .5% 0603 SMD - RT0603DRD0710KL

Digi-Key Part Number 311-10KDTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.02341
0.02156
0.0191
0.01602
0.01294
0.0117
0.01047
Extended Price
117.05
215.60
477.50
801.00
1294.00
2925.00
5235.00
Manufacturer Part NumberRT0603DRD0710KL
Product DescriptionRES 10K OHM 1/10W .5% 0603 SMD
Quantity Available 45000
All prices are in GBP

RES 10K OHM 1/10W .5% 0603 SMD - RT0603DRD0710KL Details
Technical/Catalog InformationRT0603DRD0710KL
VendorYageo
CategoryResistors
Resistance In Ohms10.0K
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603DRD0710KL
RT0603DRD0710KL
311 10KDTR ND
31110KDTRND
311-10KDTR

Purchase RES 10K OHM 1/10W .5% 0603 SMD - RT0603DRD0710KL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 10K OHM 1/10W .5% 0603 SMD - RT0603DRD0710KL
RES 10K OHM 1/10W .5% 0603 SMD - RT0603DRD0710KL

RES 10K OHM 1/10W .5% 0603 SMD - RT0603DRD0710KL (311-10KDTR-ND)

Related parts :
RES 10K OHM 1/10W .5% 0603 SMD - RT0603DRD0710KL
 Order RES 10K OHM 1/10W .5% 0603 SMD-RT0603DRD0710KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10KDTR-ND.
RES 10K OHM 1/10W .5% 0603 SMD - RT0603DRD0710KL
 Order RES 10K OHM 1/10W .5% 0603 SMD-RT0603DRD0710KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10KDCT-ND.
RES 10K OHM 1/10W .5% 0603 SMD - RT0603DRD0710KL
 Order RES 10K OHM 1/10W .5% 0603 SMD-RT0603DRD0710KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10KDDKR-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - 9C06031A1001JLHFT
 Order RES 1.0K OHM 1/10W 5% 0603 SMD-9C06031A1001JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0KGTR-ND.
RES 10K OHM 1/10W 5% 0603 SMD - 9C06031A1002JLHFT
 Order RES 10K OHM 1/10W 5% 0603 SMD-9C06031A1002JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10KGTR-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - 9C06031A1001JLHFT
 Order RES 1.0K OHM 1/10W 5% 0603 SMD-9C06031A1001JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0KGCT-ND.
RES 10K OHM 1/10W 5% 0603 SMD - 9C06031A1002JLHFT
 Order RES 10K OHM 1/10W 5% 0603 SMD-9C06031A1002JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10KGCT-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - 9C06031A1001JLHFT
 Order RES 1.0K OHM 1/10W 5% 0603 SMD-9C06031A1001JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0KGDKR-ND.
RES 10K OHM 1/10W 5% 0603 SMD - 9C06031A1002JLHFT
 Order RES 10K OHM 1/10W 5% 0603 SMD-9C06031A1002JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10KGDKR-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - RC0603JR-071KL
 Order RES 1.0K OHM 1/10W 5% 0603 SMD-RC0603JR-071KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0KGRTR-ND.
RES 10K OHM 1/10W 5% 0603 SMD - RC0603JR-0710KL
 Order RES 10K OHM 1/10W 5% 0603 SMD-RC0603JR-0710KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10KGRTR-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - RC0603JR-071KL
 Order RES 1.0K OHM 1/10W 5% 0603 SMD-RC0603JR-071KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0KGRCT-ND.
RES 10K OHM 1/10W 5% 0603 SMD - RC0603JR-0710KL
 Order RES 10K OHM 1/10W 5% 0603 SMD-RC0603JR-0710KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10KGRCT-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - RC0603JR-071KL
 Order RES 1.0K OHM 1/10W 5% 0603 SMD-RC0603JR-071KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0KGRDKR-ND.
RES 10K OHM 1/10W 5% 0603 SMD - RC0603JR-0710KL
 Order RES 10K OHM 1/10W 5% 0603 SMD-RC0603JR-0710KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10KGRDKR-ND.