RES 10.2K OHM 1/10W .5% 0603 SMD - RT0603DRD0710K2L - Resistors

Digi-Key Part Number 311-10.2KDTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0209
0.01925
0.01705
0.0143
0.01155
0.01045
0.00935
Extended Price
104.50
192.50
426.25
715.00
1155.00
2612.50
4675.00
Manufacturer Part NumberRT0603DRD0710K2L
Product DescriptionRES 10.2K OHM 1/10W .5% 0603 SMD
Quantity Available 5000
All prices are in GBP

RES 10.2K OHM 1/10W .5% 0603 SMD - RT0603DRD0710K2L - Resistors Details
Technical/Catalog InformationRT0603DRD0710K2L
VendorYageo
CategoryResistors
Resistance In Ohms10.2K
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603DRD0710K2L
RT0603DRD0710K2L
311 10 2KDTR ND
311102KDTRND
311-10.2KDTR

Purchase RES 10.2K OHM 1/10W .5% 0603 SMD - RT0603DRD0710K2L - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 10.2K OHM 1/10W .5% 0603 SMD - RT0603DRD0710K2L
Resistors

RES 10.2K OHM 1/10W .5% 0603 SMD - RT0603DRD0710K2L (311-10.2KDTR-ND)

Related parts Resistors:
RES 10.2K OHM 1/10W .5% 0603 SMD - RT0603DRD0710K2L
 Order RES 10.2K OHM 1/10W .5% 0603 SMD-RT0603DRD0710K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.2KDTR-ND.
RES 10.2K OHM 1/10W .5% 0603 SMD - RT0603DRD0710K2L
 Order RES 10.2K OHM 1/10W .5% 0603 SMD-RT0603DRD0710K2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.2KDCT-ND.
RES 2K OHM 1/10W 5% 0603 SMD - RMCF 1/16 2K 5% R
 Order RES 2K OHM 1/10W 5% 0603 SMD-RMCF 1/16 2K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/162K5%R-ND.
RES 10.2K OHM 1/10W .5% 0603 SMD - RT0603DRD0710K2L
 Order RES 10.2K OHM 1/10W .5% 0603 SMD-RT0603DRD0710K2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.2KDDKR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
 Order RES 10 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ100V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10GCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
 Order RES 10 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ100V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10GTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - 9C06031A10R0JLHFT
 Order RES 10 OHM 1/10W 5% 0603 SMD-9C06031A10R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10GTR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - 9C06031A1R00JGHFT
 Order RES 1.0 OHM 1/10W 5% 0603 SMD-9C06031A1R00JGHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0GTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - 9C06031A10R0JLHFT
 Order RES 10 OHM 1/10W 5% 0603 SMD-9C06031A10R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10GCT-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - 9C06031A1R00JGHFT
 Order RES 1.0 OHM 1/10W 5% 0603 SMD-9C06031A1R00JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0GCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
 Order RES 10 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ100V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10GDKR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - 9C06031A10R0JLHFT
 Order RES 10 OHM 1/10W 5% 0603 SMD-9C06031A10R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10GDKR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - 9C06031A1R00JGHFT
 Order RES 1.0 OHM 1/10W 5% 0603 SMD-9C06031A1R00JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0GDKR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - MCR03EZPJ100
 Order RES 10 OHM 1/10W 5% 0603 SMD-MCR03EZPJ100 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM10GTR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - MCR03EZPJ1R0
 Order RES 1.0 OHM 1/10W 5% 0603 SMD-MCR03EZPJ1R0 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.0GTR-ND.