RES 100 OHM 1/10W .5% 0603 SMD - RT0603DRD07100RL - Resistors

Digi-Key Part Number 311-100DTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.02257
0.02079
0.01841
0.01544
0.01247
0.01129
0.0101
Extended Price
112.85
207.90
460.25
772.00
1247.00
2822.50
5050.00
Manufacturer Part NumberRT0603DRD07100RL
Product DescriptionRES 100 OHM 1/10W .5% 0603 SMD
Quantity Available 30000
All prices are in GBP

RES 100 OHM 1/10W .5% 0603 SMD - RT0603DRD07100RL - Resistors Details
Technical/Catalog InformationRT0603DRD07100RL
VendorYageo
CategoryResistors
Resistance In Ohms100
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603DRD07100RL
RT0603DRD07100RL
311 100DTR ND
311100DTRND
311-100DTR

Purchase RES 100 OHM 1/10W .5% 0603 SMD - RT0603DRD07100RL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 100 OHM 1/10W .5% 0603 SMD - RT0603DRD07100RL
Resistors

RES 100 OHM 1/10W .5% 0603 SMD - RT0603DRD07100RL (311-100DTR-ND)

Related parts Resistors:
RES 100 OHM 1/10W .5% 0603 SMD - RT0603DRD07100RL
 Order RES 100 OHM 1/10W .5% 0603 SMD-RT0603DRD07100RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100DTR-ND.
RES 100 OHM 1/10W .5% 0603 SMD - RT0603DRD07100RL
 Order RES 100 OHM 1/10W .5% 0603 SMD-RT0603DRD07100RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100DCT-ND.
RES 100 OHM 1/10W .5% 0603 SMD - RT0603DRD07100RL
 Order RES 100 OHM 1/10W .5% 0603 SMD-RT0603DRD07100RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100DDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - 9C06031A1000JLHFT
 Order RES 100 OHM 1/10W 5% 0603 SMD-9C06031A1000JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100GTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - 9C06031A1000JLHFT
 Order RES 100 OHM 1/10W 5% 0603 SMD-9C06031A1000JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - 9C06031A1000JLHFT
 Order RES 100 OHM 1/10W 5% 0603 SMD-9C06031A1000JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
 Order RES 100 OHM 1/10W 5% 0603 SMD-RC0603JR-07100RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100GRTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
 Order RES 100 OHM 1/10W 5% 0603 SMD-RC0603JR-07100RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
 Order RES 100 OHM 1/10W 5% 0603 SMD-RC0603JR-07100RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ101V
 Order RES 100 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ101V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100GCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ101V
 Order RES 100 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ101V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100GTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ101V
 Order RES 100 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ101V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100GDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
 Order RES 100 OHM 1/10W 5% 0603 SMD-MCR03EZPJ101 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100GTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
 Order RES 100 OHM 1/10W 5% 0603 SMD-MCR03EZPJ101 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100GCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - MCR03EZPJ101
 Order RES 100 OHM 1/10W 5% 0603 SMD-MCR03EZPJ101 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100GDKR-ND.