RES 100K OHM 1/10W .5% 0603 SMD - RT0603DRD07100KL

Digi-Key Part Number 311-100KDTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.02341
0.02156
0.0191
0.01602
0.01294
0.0117
0.01047
Extended Price
117.05
215.60
477.50
801.00
1294.00
2925.00
5235.00
Manufacturer Part NumberRT0603DRD07100KL
Product DescriptionRES 100K OHM 1/10W .5% 0603 SMD
Quantity Available 45000
All prices are in GBP

RES 100K OHM 1/10W .5% 0603 SMD - RT0603DRD07100KL Details
Technical/Catalog InformationRT0603DRD07100KL
VendorYageo
CategoryResistors
Resistance In Ohms100K
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0603DRD07100KL
RT0603DRD07100KL
311 100KDTR ND
311100KDTRND
311-100KDTR

Purchase RES 100K OHM 1/10W .5% 0603 SMD - RT0603DRD07100KL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 100K OHM 1/10W .5% 0603 SMD - RT0603DRD07100KL
RES 100K OHM 1/10W .5% 0603 SMD - RT0603DRD07100KL

RES 100K OHM 1/10W .5% 0603 SMD - RT0603DRD07100KL (311-100KDTR-ND)

Related parts :
RES 100K OHM 1/10W .5% 0603 SMD - RT0603DRD07100KL
 Order RES 100K OHM 1/10W .5% 0603 SMD-RT0603DRD07100KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KDTR-ND.
RES 100K OHM 1/10W .5% 0603 SMD - RT0603DRD07100KL
 Order RES 100K OHM 1/10W .5% 0603 SMD-RT0603DRD07100KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KDCT-ND.
RES 100K OHM 1/10W .5% 0603 SMD - RT0603DRD07100KL
 Order RES 100K OHM 1/10W .5% 0603 SMD-RT0603DRD07100KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KDDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - 9C06031A1003JLHFT
 Order RES 100K OHM 1/10W 5% 0603 SMD-9C06031A1003JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KGTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - 9C06031A1003JLHFT
 Order RES 100K OHM 1/10W 5% 0603 SMD-9C06031A1003JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - 9C06031A1003JLHFT
 Order RES 100K OHM 1/10W 5% 0603 SMD-9C06031A1003JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
 Order RES 100K OHM 1/10W 5% 0603 SMD-RC0603JR-07100KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KGRTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
 Order RES 100K OHM 1/10W 5% 0603 SMD-RC0603JR-07100KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGRCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
 Order RES 100K OHM 1/10W 5% 0603 SMD-RC0603JR-07100KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGRDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ104V
 Order RES 100K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ104V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KGCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ104V
 Order RES 100K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ104V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KGTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ104V
 Order RES 100K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ104V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KGDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - MCR03EZPJ104
 Order RES 100K OHM 1/10W 5% 0603 SMD-MCR03EZPJ104 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100KGCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - MCR03EZPJ104
 Order RES 100K OHM 1/10W 5% 0603 SMD-MCR03EZPJ104 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100KGTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - MCR03EZPJ104
 Order RES 100K OHM 1/10W 5% 0603 SMD-MCR03EZPJ104 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100KGDKR-ND.