MULTIPLEXER 8:1 LV BIDIR 16-QFN - ISL84781IRZ-T

Digi-Key Part Number ISL84781IRZ-TCT-ND
Price Break
1
25
100
Unit Price
2.02
1.2572
1.0932
Extended Price
2.02
31.43
109.32
Manufacturer Part NumberISL84781IRZ-T
Product DescriptionMULTIPLEXER 8:1 LV BIDIR 16-QFN
Quantity Available 0
All prices are in GBP

MULTIPLEXER 8:1 LV BIDIR 16-QFN - ISL84781IRZ-T Details
Technical/Catalog InformationISL84781IRZ-T
VendorIntersil (VA)
CategoryIntegrated Circuits (ICs)
TypeAnalog Multiplexer / Demultiplexer
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)1.6 V ~ 3.6 V
Circuit1 x 8:1
On-State Resistance850 mOhm
Mounting TypeSurface Mount
Package / Case16-QFN
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ISL84781IRZ T
ISL84781IRZT
ISL84781IRZ TCT ND
ISL84781IRZTCTND
ISL84781IRZ-TCT

Purchase MULTIPLEXER 8:1 LV BIDIR 16-QFN - ISL84781IRZ-T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MULTIPLEXER 8:1 LV BIDIR 16-QFN - ISL84781IRZ-T
MULTIPLEXER 8:1 LV BIDIR 16-QFN - ISL84781IRZ-T

MULTIPLEXER 8:1 LV BIDIR 16-QFN - ISL84781IRZ-T (ISL84781IRZ-TCT-ND)

Related parts :
MULTIPLEXER 8:1 LV BIDIR 16-QFN - ISL84781IRZ-T
 Order MULTIPLEXER 8:1 LV BIDIR 16-QFN-ISL84781IRZ-T online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL84781IRZ-TCT-ND.
MULTIPLEXER 8:1 16-DIP - DG508AAK
 Order MULTIPLEXER 8:1 16-DIP-DG508AAK online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG508AAK-ND.
MULTIPLEXER 8:1 16-DIP - DG508ACJ
 Order MULTIPLEXER 8:1 16-DIP-DG508ACJ online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG508ACJIS-ND.
IC 3-8 LINE DECODER/DEMUX 16-QFN - SN74LV138ARGYR
 Order IC 3-8 LINE DECODER/DEMUX 16-QFN-SN74LV138ARGYR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13933-1-ND.
IC MUX 16:1/DIFF 8:1 HS 28DIP - HI3-0516-5Z
 Order IC MUX 16:1/DIFF 8:1 HS 28DIP-HI3-0516-5Z online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3-0516-5Z-ND.
IC MUX ANALOG SGL 8:1 16-PDIP - DG408DJ
 Order IC MUX ANALOG SGL 8:1 16-PDIP-DG408DJ online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG408DJ-ND.
IC MUX ANALOG CMOS 8:1 16-PDIP - HI3-0508A-5
 Order IC MUX ANALOG CMOS 8:1 16-PDIP-HI3-0508A-5 online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI3-0508A-5-ND.
IC ANALOG SW DUAL 4:1 MUX 16-QFN - ISL43L840IR
 Order IC ANALOG SW DUAL 4:1 MUX 16-QFN-ISL43L840IR online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43L840IR-ND.
IC MUX 8:1 5V 16-QSOP - ISL84051IAZ
 Order IC MUX 8:1 5V 16-QSOP-ISL84051IAZ online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84051IAZ-ND.
IC 4-BIT FET MUX/DEMUX 16-QFN - SN74CB3Q3257RGYR
 Order IC 4-BIT FET MUX/DEMUX 16-QFN-SN74CB3Q3257RGYR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16834-1-ND.
MULTIPLEXER 4:1 SGL 4CH 12LFCSP - ADG1204YCPZ-500RL7
 Order MULTIPLEXER 4:1 SGL 4CH 12LFCSP-ADG1204YCPZ-500RL7 online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG1204YCPZ-500RL7CT-ND.
IC 2X1 VIDEO MULTIPLEXER 8 DIP - MPC104AP
 Order IC 2X1 VIDEO MULTIPLEXER 8 DIP-MPC104AP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MPC104AP-ND.
IC ENCODER 8 TO 3 LINE 16-DIP - M74HC148B1R
 Order IC ENCODER 8 TO 3 LINE 16-DIP-M74HC148B1R online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1775-5-ND.
CASE 8-1/4X5-7/16X3-5/16" BLACK - 50190
 Order CASE 8-1/4X5-7/16X3-5/16" BLACK-50190 online from Digi-Key. Manufactured by Flambeau Inc. Digi-Key part number 50190-ND.
IC MUX 8:1 PREC 1:2 FANOUT 44MLF - SY58037UMG
 Order IC MUX 8:1 PREC 1:2 FANOUT 44MLF-SY58037UMG online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1394-ND.