CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7

Digi-Key Part Number EL7640ILTZ-T7CT-ND
Price Break
1
25
100
Unit Price
2.74
1.698
1.415
Extended Price
2.74
42.45
141.50
Manufacturer Part NumberEL7640ILTZ-T7
Product DescriptionCONV DC/DC TFT-LCD 32-QFN
Quantity Available 2997
All prices are in GBP

CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7 Details
Technical/Catalog InformationEL7640ILTZ-T7
VendorIntersil (VA)
CategoryIntegrated Circuits (ICs)
Package / Case32-QFN
PackagingCut Tape (CT)
TypeDC/DC Converter
Voltage - Input2.6 ~ 5.5V
Voltage - OutputAdj up to 18V
Number of Outputs1 - Single
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EL7640ILTZ T7
EL7640ILTZT7
EL7640ILTZ T7CT ND
EL7640ILTZT7CTND
EL7640ILTZ-T7CT

Purchase CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7
CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7

CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7

Bestellen Sie CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7 online bei Digi-Key DE
Bestellen Sie CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7 online bei Digi-Key AT
Orden CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7 en lĂ­nea desde Digi-Key ES
Order CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7 online from Digi-Key IE

CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7 (EL7640ILTZ-T7CT-ND)

Related parts :
CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7
 Order CONV DC/DC TFT-LCD 32-QFN-EL7640ILTZ-T7 online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number EL7640ILTZ-T7CT-ND.
IC CONV DC/DC 3-CHAN 20-HTSSOP - EL7581IRE
 Order IC CONV DC/DC 3-CHAN 20-HTSSOP-EL7581IRE online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7581IRE-ND.
IC CONTROLLER DC-DC CONV 8-DIP - KA34063A
 Order IC CONTROLLER DC-DC CONV 8-DIP-KA34063A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA34063A-ND.
IC DC/DC CONV 3.3V SC70-6 - LTC3525ESC6-3.3#TRMPBF
 Order IC DC/DC CONV 3.3V SC70-6-LTC3525ESC6-3.3#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3525ESC6-3.3#TRMPBFTR-ND.
CONV DC-DC 33W 12VIN 6A SGL SMD - ATH06K12-9SJL
 Order CONV DC-DC 33W 12VIN 6A SGL SMD-ATH06K12-9SJL online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1246-ND.
CONV DC/DC 10W 12VOUT .8A SMT - MPD6D101S
 Order CONV DC/DC 10W 12VOUT .8A SMT-MPD6D101S online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4582-ND.
CONV DC-DC MINI 1W 3KVDC ISOL - DCH010515SN7
 Order CONV DC-DC MINI 1W 3KVDC ISOL-DCH010515SN7 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20642-ND.
CONV DC-DC 55W 12VIN 10A SGL SMD - ATH10K12-9SJL
 Order CONV DC-DC 55W 12VIN 10A SGL SMD-ATH10K12-9SJL online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number ATH10K12-9SJL-ND.
IC DC-DC CONV HI EFF SOT23-6 - MAX1833EUT#TG16
 Order IC DC-DC CONV HI EFF SOT23-6-MAX1833EUT#TG16 online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1833EUT#TG16-ND.
IC DC-DC CONV 3.3V 6-TDFN - MAX1837ETT33+T
 Order IC DC-DC CONV 3.3V 6-TDFN-MAX1837ETT33+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1837ETT33+T-ND.