LCD ALPHA/NUM DISPL 20X2 BK RED - LK202-25-R-V - Optoelectronics

Digi-Key Part Number LK202-25-R-V-ND
Price Break
1
Unit Price
38.47
Extended Price
38.47
Manufacturer Part NumberLK202-25-R-V
Product DescriptionLCD ALPHA/NUM DISPL 20X2 BK RED
Quantity Available 0
All prices are in GBP

LCD ALPHA/NUM DISPL 20X2 BK RED - LK202-25-R-V - Optoelectronics Details
Technical/Catalog InformationLK202-25-R-V
VendorMatrix Orbital
CategoryOptoelectronics
Display TypeTN - Twisted Nematic
Display ModeTransmissive
Display Format20 x 2
Character Format5 x 8 Dots
Character Size5.55mm H x 3.20mm W
Backlight-
Viewing Area83.00mm L x 18.60mm W
Operating Temperature0°C ~ 50°C
Voltage - Supply5V
Dot Size-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LK202 25 R V
LK20225RV

Purchase LCD ALPHA/NUM DISPL 20X2 BK RED - LK202-25-R-V - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LCD ALPHA/NUM DISPL 20X2 BK RED - LK202-25-R-V
Optoelectronics

LCD ALPHA/NUM DISPL 20X2 BK RED - LK202-25-R-V (LK202-25-R-V-ND)

Related parts Optoelectronics :
LCD ALPHA/NUM DISPL 20X2 BK RED - LK202-25-R-V
 Order LCD ALPHA/NUM DISPL 20X2 BK RED-LK202-25-R-V online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number LK202-25-R-V-ND.
LCD ALPHA/NUM DISPL 8X2 YW/GN BK - LCD0821-V
 Order LCD ALPHA/NUM DISPL 8X2 YW/GN BK-LCD0821-V online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number LCD0821-V-ND.
LCD DISPLAY 20X4 ALPHA NUM BK/YW - LK204-25-IY
 Order LCD DISPLAY 20X4 ALPHA NUM BK/YW-LK204-25-IY online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number 635-1029-ND.
LCD DISPLAY 16X2 ALPHA NUM BK/YW - LK162-12-IY
 Order LCD DISPLAY 16X2 ALPHA NUM BK/YW-LK162-12-IY online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number 635-1027-ND.
PLED ALPHA/NUM DISPLAY 16X2 - PK162-12-VPT
 Order PLED ALPHA/NUM DISPLAY 16X2-PK162-12-VPT online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number PK162-12-VPT-ND.
PLED ALPHA/NUM DISPLAY 16X2 - PK162-12-E
 Order PLED ALPHA/NUM DISPLAY 16X2-PK162-12-E online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number PK162-12-E-ND.
LCD ACCY VFD FILTER 20X2 BLUE - VFD-BLUE-202
 Order LCD ACCY VFD FILTER 20X2 BLUE-VFD-BLUE-202 online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number VFD-BLUE-202-ND.
LCD ACCY VFD FILTER 20X2 GRAY - VFD-GREY-202
 Order LCD ACCY VFD FILTER 20X2 GRAY-VFD-GREY-202 online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number VFD-GREY-202-ND.
FUSE 2.5A 250V FAST GLASS AXIAL - BK/GMA-V-2.5-R
 Order FUSE 2.5A 250V FAST GLASS AXIAL-BK/GMA-V-2.5-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GMA-V-2.5-R-ND.
LCD MODULE 20X2 CHARACTER - DMC-20261
 Order LCD MODULE 20X2 CHARACTER-DMC-20261 online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1056-ND.
LED MATRIX 5X7 0.3" RED - LTP-305R
 Order LED MATRIX 5X7 0.3" RED-LTP-305R online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1000-ND.
LED MATRIX 5X8 2.3" HI-EFF RED - LTP-2158AHR
 Order LED MATRIX 5X8 2.3" HI-EFF RED-LTP-2158AHR online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1014-ND.
METER DIG DISPLAY VOLT RED BK LT - MDMV0020
 Order METER DIG DISPLAY VOLT RED BK LT-MDMV0020 online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC020-ND.
METER DIG DISPLAY VOLT RED BK LT - MDMV0120
 Order METER DIG DISPLAY VOLT RED BK LT-MDMV0120 online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC120-ND.
LCD MODULE 20X2 CHARACTER - DMC-50218
 Order LCD MODULE 20X2 CHARACTER-DMC-50218 online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1058-ND.