IC STEP-DOWN CONV 2A 8-SOIC - TPS5420D - Integrated Circuits (ICs)

Digi-Key Part Number 296-19671-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
2.11
1.6832
1.309
1.24356
1.2155
1.19213
1.16875
Extended Price
2.11
42.08
130.90
310.89
607.75
1192.13
5843.75
Manufacturer Part NumberTPS5420D
Product DescriptionIC STEP-DOWN CONV 2A 8-SOIC
Quantity Available 11159
All prices are in GBP

IC STEP-DOWN CONV 2A 8-SOIC - TPS5420D - Integrated Circuits (ICs) Details
Technical/Catalog InformationTPS5420D
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeBuck
Number of Outputs1 - Single
Voltage - Input5.5 ~ 36V
Voltage - Output1.23 ~ 31V
Current - Output2A
Output Power-
Package / Case8-SOIC
PackagingTube
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS5420D
TPS5420D
296 19671 5 ND
296196715ND
296-19671-5

Purchase IC STEP-DOWN CONV 2A 8-SOIC - TPS5420D - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC STEP-DOWN CONV 2A 8-SOIC - TPS5420D
Integrated Circuits (ICs)

IC STEP-DOWN CONV 2A 8-SOIC - TPS5420D (296-19671-5-ND)

Related parts Integrated Circuits (ICs):
IC STEP-DOWN CONV 2A 8-SOIC - TPS5420D
 Order IC STEP-DOWN CONV 2A 8-SOIC-TPS5420D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19671-5-ND.
IC STEP-DOWN CONV HI-EFF 10-MSOP - TPS62050DGS
 Order IC STEP-DOWN CONV HI-EFF 10-MSOP-TPS62050DGS online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14208-5-ND.
IC STEP-DOWN CONV HI-EFF 10-SON - TPS62021DRCR
 Order IC STEP-DOWN CONV HI-EFF 10-SON-TPS62021DRCR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17180-2-ND.
IC UNITY GAIN DIFF AMP 8 SOIC - INA105KU
 Order IC UNITY GAIN DIFF AMP 8 SOIC-INA105KU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA105KU-ND.
IC SINGLE-SUPPLY DIFF AMP 8-SOIC - INA132U
 Order IC SINGLE-SUPPLY DIFF AMP 8-SOIC-INA132U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA132U-ND.
IC LN PRECISION OP AMP 8-SOIC - OPA227U
 Order IC LN PRECISION OP AMP 8-SOIC-OPA227U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA227U-ND.
IC HS PRECISION DIFF AMP 8-SOIC - INA154U
 Order IC HS PRECISION DIFF AMP 8-SOIC-INA154U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA154U-ND.
IC WB FIXED GAIN OPAMP 8-SOIC - OPA682U/2K5
 Order IC WB FIXED GAIN OPAMP 8-SOIC-OPA682U/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA682U/2K5-ND.
IC DUAL RAIL-RAIL OPAMP 8-SOIC - TLV2472CD
 Order IC DUAL RAIL-RAIL OPAMP 8-SOIC-TLV2472CD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2440-5-ND.
IC OP AMP DUAL PREC 8-SOIC - LT1013DIDR
 Order IC OP AMP DUAL PREC 8-SOIC-LT1013DIDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12982-1-ND.
IC CURR FEEDBACK AMP HS 8-SOIC - THS3091DDA
 Order IC CURR FEEDBACK AMP HS 8-SOIC-THS3091DDA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15789-5-ND.
IC OPAMP 1.8V 0-DRIFT 8-SOIC - OPA333AID
 Order IC OPAMP 1.8V 0-DRIFT 8-SOIC-OPA333AID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19545-5-ND.
IC OPAMP 100V HI-CURR 8-SOIC - OPA454AIDDA
 Order IC OPAMP 100V HI-CURR 8-SOIC-OPA454AIDDA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22997-5-ND.
IC DUAL I SOURCE/SINK 8 SOIC - REF200AU
 Order IC DUAL I SOURCE/SINK 8 SOIC-REF200AU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REF200AU-ND.
IC DUAL HS DIFF RECEIVER 8-SOIC - SN65LVDS9637D
 Order IC DUAL HS DIFF RECEIVER 8-SOIC-SN65LVDS9637D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1432-5-ND.