CONN MOD JACK 8-8 CAT6 VERT PCB - SS-60000-008 - Connectors

Digi-Key Part Number 380-1095-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.78
1.6648
1.5261
1.3874
1.1099
0.99891
Extended Price
1.78
41.62
152.61
346.85
554.95
998.91
Manufacturer Part NumberSS-60000-008
Product DescriptionCONN MOD JACK 8-8 CAT6 VERT PCB
Quantity Available 0
All prices are in GBP

CONN MOD JACK 8-8 CAT6 VERT PCB - SS-60000-008 - Connectors Details
Technical/Catalog InformationSS-60000-008
VendorStewart Connector Systems, Inc
CategoryConnectors
Connector TypeJack
FeaturesBoard Guide, Board Lock
LED Color-
Mounting TypeThrough Hole
Number of Ports1
Number of Positions/Contacts8p8c (RJ45)
Number of Rows1
RatingsCategory 6
Series60
ShieldingShielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SS 60000 008
SS60000008
380 1095 ND
3801095ND
380-1095

Purchase CONN MOD JACK 8-8 CAT6 VERT PCB - SS-60000-008 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN MOD JACK 8-8 CAT6 VERT PCB - SS-60000-008
Connectors

CONN MOD JACK 8-8 CAT6 VERT PCB - SS-60000-008 (380-1095-ND)

Related parts Connectors:
CONN MOD JACK 8-8 CAT6 VERT PCB - SS-60000-008
 Order CONN MOD JACK 8-8 CAT6 VERT PCB-SS-60000-008 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1095-ND.
CONN MOD JACK RJ45 2X2 R/A PCB - 10021246-112LF
 Order CONN MOD JACK RJ45 2X2 R/A PCB-10021246-112LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2069-ND.
CONN MOD JACK RJ45 2X6 R/A PCB - 10021246-116LF
 Order CONN MOD JACK RJ45 2X6 R/A PCB-10021246-116LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2071-ND.
CONN MOD JACK VERT 8-8 HI-SPEED - 85506-0001
 Order CONN MOD JACK VERT 8-8 HI-SPEED-85506-0001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 85506-0001-ND.
CONN MOD JACK VERT 8-8 SHIELDED - 95123-2881
 Order CONN MOD JACK VERT 8-8 SHIELDED-95123-2881 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 95123-2881-ND.
CONN MOD JACK 8-8 USBA R/A PCB - C893-1AX1-E1
 Order CONN MOD JACK 8-8 USBA R/A PCB-C893-1AX1-E1 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1091-ND.
CONN MOD JACK 8-8 R/A PCB - 54602-908LF
 Order CONN MOD JACK 8-8 R/A PCB-54602-908LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1046-ND.
CONN MOD JACK 8-8 CAT5E CABLE - SS-82100-001
 Order CONN MOD JACK 8-8 CAT5E CABLE-SS-82100-001 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1101-ND.
CONN MOD JACK RT ANG 8-8-8PORT - 43223-8176
 Order CONN MOD JACK RT ANG 8-8-8PORT-43223-8176 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 43223-8176-ND.
CONN MOD JACK R/A 8-8 SHIELD - 95122-2881
 Order CONN MOD JACK R/A 8-8 SHIELD-95122-2881 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 95122-2881-ND.
CONN MOD JACK R/A 6-6 LO PRO SMD - 43743-6001
 Order CONN MOD JACK R/A 6-6 LO PRO SMD-43743-6001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 43743-6001-ND.
CONN MOD JACK W/LED 10/100BT R/A - 48025-0002
 Order CONN MOD JACK W/LED 10/100BT R/A-48025-0002 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5449-ND.
CONN 8-8 MOD JACK - SS-6488-NF
 Order CONN 8-8 MOD JACK-SS-6488-NF online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1022-ND.
CONN 10-8 MOD JACK 1PC SHIELD - SS-650810S-A-FLS
 Order CONN 10-8 MOD JACK 1PC SHIELD-SS-650810S-A-FLS online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1027-ND.
CONN 8-8 MOD JACK SHIELD 4 PORT - SS-668804S-A-PG4-AC
 Order CONN 8-8 MOD JACK SHIELD 4 PORT-SS-668804S-A-PG4-AC online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1035-ND.