IC LATCH 9-BIT W/PARITY 28-PLCC - SY10E175JC - Integrated Circuits (ICs)

Digi-Key Part Number SY10E175JC-ND
Price Break
152
Unit Price
2.79414
Extended Price
424.71
Manufacturer Part NumberSY10E175JC
Product DescriptionIC LATCH 9-BIT W/PARITY 28-PLCC
Quantity Available 0
All prices are in GBP

IC LATCH 9-BIT W/PARITY 28-PLCC - SY10E175JC - Integrated Circuits (ICs) Details
Technical/Catalog InformationSY10E175JC
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
Logic TypeD-Type Transparent Latch
Independent Circuits1
Circuit9:9
Output TypeStandard
Supply Voltage4.2 V ~ 5.5 V
Output Current High, Low-
Series10E
Mounting TypeSurface Mount
Package / Case28-PLCC
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SY10E175JC
SY10E175JC

Purchase IC LATCH 9-BIT W/PARITY 28-PLCC - SY10E175JC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC LATCH 9-BIT W/PARITY 28-PLCC - SY10E175JC
Integrated Circuits (ICs)

IC LATCH 9-BIT W/PARITY 28-PLCC - SY10E175JC (SY10E175JC-ND)

Related parts Integrated Circuits (ICs):
IC LATCH 9-BIT W/PARITY 28-PLCC - SY10E175JC
 Order IC LATCH 9-BIT W/PARITY 28-PLCC-SY10E175JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E175JC-ND.
IC LATCH 9-BIT W/PARITY 28-PLCC - SY100E175JC
 Order IC LATCH 9-BIT W/PARITY 28-PLCC-SY100E175JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E175JC-ND.
IC MUX-LATCH 5-BIT 2:1 28-PLCC - SY100E154JC
 Order IC MUX-LATCH 5-BIT 2:1 28-PLCC-SY100E154JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E154JC-ND.
IC MUX-LATCH 6-BIT 2:1 28-PLCC - SY100E155JC
 Order IC MUX-LATCH 6-BIT 2:1 28-PLCC-SY100E155JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E155JC-ND.
IC MUX-LATCH 3-BIT 4:1 28-PLCC - SY100E156JC
 Order IC MUX-LATCH 3-BIT 4:1 28-PLCC-SY100E156JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E156JC-ND.
IC MUX/LATCH 3-BIT 4:1 28-PLCC - SY100E256JC
 Order IC MUX/LATCH 3-BIT 4:1 28-PLCC-SY100E256JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E256JC-ND.
IC MUX-LATCH 5-BIT 2:1 28-PLCC - SY10E154JC
 Order IC MUX-LATCH 5-BIT 2:1 28-PLCC-SY10E154JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E154JC-ND.
IC MUX-LATCH 6-BIT 2:1 28-PLCC - SY10E155JC
 Order IC MUX-LATCH 6-BIT 2:1 28-PLCC-SY10E155JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E155JC-ND.
IC MUX-LATCH 6-BIT 2:1 28-PLCC - SY10E155JC TR
 Order IC MUX-LATCH 6-BIT 2:1 28-PLCC-SY10E155JC TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E155JC TR-ND.
IC MUX-LATCH 3-BIT 4:1 28-PLCC - SY10E156JC
 Order IC MUX-LATCH 3-BIT 4:1 28-PLCC-SY10E156JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E156JC-ND.
IC MUX/LATCH 3-BIT 4:1 28-PLCC - SY10E256JC
 Order IC MUX/LATCH 3-BIT 4:1 28-PLCC-SY10E256JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E256JC-ND.
IC MULTIPLEXER 5-BIT 2:1 28-PLCC - SY100E158JC
 Order IC MULTIPLEXER 5-BIT 2:1 28-PLCC-SY100E158JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E158JC-ND.
IC MULTIPLEXER 5-BIT 2:1 28-PLCC - SY100E158JZ
 Order IC MULTIPLEXER 5-BIT 2:1 28-PLCC-SY100E158JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2437-ND.
IC MULTIPLEXER 5-BIT 2:1 28-PLCC - SY100E158JZ TR
 Order IC MULTIPLEXER 5-BIT 2:1 28-PLCC-SY100E158JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E158JZ TR-ND.
IC MULTIPLEXER 2-BIT 8:1 28-PLCC - SY100E163JC
 Order IC MULTIPLEXER 2-BIT 8:1 28-PLCC-SY100E163JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E163JC-ND.