IC MUX/REGISTER 6-BIT 2:1 28PLCC - SY10E167JC - Integrated Circuits (ICs)

Digi-Key Part Number SY10E167JC-ND
Price Break
190
Unit Price
2.59016
Extended Price
492.13
Manufacturer Part NumberSY10E167JC
Product DescriptionIC MUX/REGISTER 6-BIT 2:1 28PLCC
Quantity Available 0
All prices are in GBP

IC MUX/REGISTER 6-BIT 2:1 28PLCC - SY10E167JC - Integrated Circuits (ICs) Details
Technical/Catalog InformationSY10E167JC
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
Circuit6 x 2:1
Independent Circuits1
Mounting TypeSurface Mount
Output Current High, Low-
Package / Case28-PLCC
PackagingBulk
Series10E
Supply Voltage4.5 V ~ 5.5 V
TypeDigital Multiplexer Logic Buffered
Voltage Supply SourceDual Supply
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SY10E167JC
SY10E167JC

Purchase IC MUX/REGISTER 6-BIT 2:1 28PLCC - SY10E167JC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MUX/REGISTER 6-BIT 2:1 28PLCC - SY10E167JC
Integrated Circuits (ICs)

IC MUX/REGISTER 6-BIT 2:1 28PLCC - SY10E167JC (SY10E167JC-ND)

Related parts Integrated Circuits (ICs):
IC MUX/REGISTER 6-BIT 2:1 28PLCC - SY10E167JC
 Order IC MUX/REGISTER 6-BIT 2:1 28PLCC-SY10E167JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E167JC-ND.
IC MUX/REGISTER 6-BIT 2:1 28PLCC - SY10E167JC TR
 Order IC MUX/REGISTER 6-BIT 2:1 28PLCC-SY10E167JC TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E167JC TR-ND.
IC MUX/REGISTER 6-BIT 2:1 28PLCC - SY100E167JC
 Order IC MUX/REGISTER 6-BIT 2:1 28PLCC-SY100E167JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E167JC-ND.
IC MUX/REGISTER 6-BIT 2:1 28PLCC - SY100E167JC TR
 Order IC MUX/REGISTER 6-BIT 2:1 28PLCC-SY100E167JC TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E167JC TR-ND.
IC MUX-LATCH 6-BIT 2:1 28-PLCC - SY100E155JC
 Order IC MUX-LATCH 6-BIT 2:1 28-PLCC-SY100E155JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E155JC-ND.
IC MUX-LATCH 6-BIT 2:1 28-PLCC - SY10E155JC
 Order IC MUX-LATCH 6-BIT 2:1 28-PLCC-SY10E155JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E155JC-ND.
IC MUX-LATCH 6-BIT 2:1 28-PLCC - SY10E155JC TR
 Order IC MUX-LATCH 6-BIT 2:1 28-PLCC-SY10E155JC TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E155JC TR-ND.
IC MUX-LATCH 5-BIT 2:1 28-PLCC - SY100E154JC
 Order IC MUX-LATCH 5-BIT 2:1 28-PLCC-SY100E154JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E154JC-ND.
IC MUX-LATCH 5-BIT 2:1 28-PLCC - SY10E154JC
 Order IC MUX-LATCH 5-BIT 2:1 28-PLCC-SY10E154JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E154JC-ND.
IC MUX/DEMUX BUS SW 2:1 SC70-6 - ADG3248BKS-R2
 Order IC MUX/DEMUX BUS SW 2:1 SC70-6-ADG3248BKS-R2 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3248BKS-R2TR-ND.
IC MUX/DEMUX BUS SW 2:1 SC70-6 - ADG3248BKS-REEL
 Order IC MUX/DEMUX BUS SW 2:1 SC70-6-ADG3248BKS-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3248BKS-REEL-ND.
IC MUX/DEMUX BUS SW 2:1 SC70-6 - ADG3248BKS-REEL7
 Order IC MUX/DEMUX BUS SW 2:1 SC70-6-ADG3248BKS-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3248BKS-REEL7-ND.
IC MUX/DEMUX BUS SW 2:1 SC70-6 - ADG3248BKS-R2
 Order IC MUX/DEMUX BUS SW 2:1 SC70-6-ADG3248BKS-R2 online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG3248BKS-R2CT-ND.
IC MUX/DEMUX BUS SW 2:1 SC70-6 - NC7SB3257P6X
 Order IC MUX/DEMUX BUS SW 2:1 SC70-6-NC7SB3257P6X online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SB3257P6XTR-ND.
IC MUX/DEMUX BUS SW 2:1 SC70-6 - NC7SB3257P6X
 Order IC MUX/DEMUX BUS SW 2:1 SC70-6-NC7SB3257P6X online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SB3257P6XCT-ND.