IC MULTIPLEXER 16:1 28-PLCC - SY10E164JZ TR

Digi-Key Part Number SY10E164JZ TR-ND
Price Break
750
Unit Price
2.86329
Extended Price
2147.47
Manufacturer Part NumberSY10E164JZ TR
Product DescriptionIC MULTIPLEXER 16:1 28-PLCC
Quantity Available 0
All prices are in GBP

IC MULTIPLEXER 16:1 28-PLCC - SY10E164JZ TR Details
Technical/Catalog InformationSY10E164JZ TR
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
Circuit1 x 16:1
Independent Circuits1
Mounting TypeSurface Mount
Output Current High, Low-
Package / Case28-PLCC
PackagingTape & Reel (TR)
Series10E
Supply Voltage4.2 V ~ 5.5 V
TypeDifferential Digital Multiplexer
Voltage Supply SourceDual Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SY10E164JZ TR
SY10E164JZ TR

Purchase IC MULTIPLEXER 16:1 28-PLCC - SY10E164JZ TR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MULTIPLEXER 16:1 28-PLCC - SY10E164JZ TR
IC MULTIPLEXER 16:1 28-PLCC - SY10E164JZ TR

IC MULTIPLEXER 16:1 28-PLCC - SY10E164JZ TR (SY10E164JZ TR-ND)

Related parts :
IC MULTIPLEXER 16:1 28-PLCC - SY10E164JZ TR
 Order IC MULTIPLEXER 16:1 28-PLCC-SY10E164JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E164JZ TR-ND.
IC MULTIPLEXER 16:1 28-PLCC - SY100E164JC TR
 Order IC MULTIPLEXER 16:1 28-PLCC-SY100E164JC TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E164JC TR-ND.
IC MULTIPLEXER 16:1 28-PLCC - SY10E164JC TR
 Order IC MULTIPLEXER 16:1 28-PLCC-SY10E164JC TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E164JC TR-ND.
IC MULTIPLEXER 16:1 28-PLCC - SY10E164JZ
 Order IC MULTIPLEXER 16:1 28-PLCC-SY10E164JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2498-ND.
IC MULTIPLEXER 16:1 28-PLCC - SY100E164JZ TR
 Order IC MULTIPLEXER 16:1 28-PLCC-SY100E164JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E164JZ TR-ND.
IC MULTIPLEXER 16:1 28-PLCC - SY100E164JC
 Order IC MULTIPLEXER 16:1 28-PLCC-SY100E164JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E164JC-ND.
IC MULTIPLEXER 16:1 28-PLCC - SY10E164JC
 Order IC MULTIPLEXER 16:1 28-PLCC-SY10E164JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E164JC-ND.
IC MULTIPLEXER 16:1 28-PLCC - SY100E164JZ
 Order IC MULTIPLEXER 16:1 28-PLCC-SY100E164JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2439-ND.
IC MULTIPLEXER 16-INPUT 28-PLCC - SY100S364JZ TR
 Order IC MULTIPLEXER 16-INPUT 28-PLCC-SY100S364JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100S364JZ TR-ND.
IC MULTIPLEXER 16-INPUT 28-PLCC - SY100S364JC
 Order IC MULTIPLEXER 16-INPUT 28-PLCC-SY100S364JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100S364JC-ND.
IC MULTIPLEXER 16-INPUT 28-PLCC - SY100S364JZ
 Order IC MULTIPLEXER 16-INPUT 28-PLCC-SY100S364JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100S364JZ-ND.
IC MULTIPLEXER QUAD 2:1 28-PLCC - SY100E157JC TR
 Order IC MULTIPLEXER QUAD 2:1 28-PLCC-SY100E157JC TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E157JC TR-ND.
IC MULTIPLEXER QUAD 2:1 28-PLCC - SY100E157JI TR
 Order IC MULTIPLEXER QUAD 2:1 28-PLCC-SY100E157JI TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E157JI TR-ND.
IC MULTIPLEXER 5-BIT 2:1 28-PLCC - SY100E158JZ TR
 Order IC MULTIPLEXER 5-BIT 2:1 28-PLCC-SY100E158JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E158JZ TR-ND.
IC MULTIPLEXER 2-BIT 8:1 28-PLCC - SY100E163JC TR
 Order IC MULTIPLEXER 2-BIT 8:1 28-PLCC-SY100E163JC TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E163JC TR-ND.