IC MULTIPLEXER 2-BIT 8:1 28-PLCC - SY10E163JZ TR - Integrated Circuits (ICs)

Digi-Key Part Number SY10E163JZ TR-ND
Price Break
750
Unit Price
2.24805
Extended Price
1686.04
Manufacturer Part NumberSY10E163JZ TR
Product DescriptionIC MULTIPLEXER 2-BIT 8:1 28-PLCC
Quantity Available 0
All prices are in GBP

IC MULTIPLEXER 2-BIT 8:1 28-PLCC - SY10E163JZ TR - Integrated Circuits (ICs) Details
Technical/Catalog InformationSY10E163JZ TR
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
Circuit1 x 8:1
Independent Circuits1
Mounting TypeSurface Mount
Output Current High, Low-
Package / Case28-PLCC
PackagingTape & Reel (TR)
Series10E
Supply Voltage4.2 V ~ 5.5 V
TypeDifferential Digital Multiplexer
Voltage Supply SourceDual Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SY10E163JZ TR
SY10E163JZ TR

Purchase IC MULTIPLEXER 2-BIT 8:1 28-PLCC - SY10E163JZ TR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MULTIPLEXER 2-BIT 8:1 28-PLCC - SY10E163JZ TR
Integrated Circuits (ICs)

IC MULTIPLEXER 2-BIT 8:1 28-PLCC - SY10E163JZ TR (SY10E163JZ TR-ND)

Related parts Integrated Circuits (ICs):
IC MULTIPLEXER 2-BIT 8:1 28-PLCC - SY10E163JZ TR
 Order IC MULTIPLEXER 2-BIT 8:1 28-PLCC-SY10E163JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E163JZ TR-ND.
IC MULTIPLEXER 2-BIT 8:1 28-PLCC - SY100E163JC TR
 Order IC MULTIPLEXER 2-BIT 8:1 28-PLCC-SY100E163JC TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E163JC TR-ND.
IC MULTIPLEXER 2-BIT 8:1 28-PLCC - SY10E163JC TR
 Order IC MULTIPLEXER 2-BIT 8:1 28-PLCC-SY10E163JC TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E163JC TR-ND.
IC MULTIPLEXER 2-BIT 8:1 28-PLCC - SY10E163JZ
 Order IC MULTIPLEXER 2-BIT 8:1 28-PLCC-SY10E163JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2497-ND.
IC MULTIPLEXER 2-BIT 8:1 28-PLCC - SY100E163JC
 Order IC MULTIPLEXER 2-BIT 8:1 28-PLCC-SY100E163JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E163JC-ND.
IC MULTIPLEXER 2-BIT 8:1 28-PLCC - SY10E163JC
 Order IC MULTIPLEXER 2-BIT 8:1 28-PLCC-SY10E163JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E163JC-ND.
IC MULTIPLEXER 3-BIT 4:1 28-PLCC - SY100E171JC TR
 Order IC MULTIPLEXER 3-BIT 4:1 28-PLCC-SY100E171JC TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E171JC TR-ND.
IC MULTIPLEXER 3-BIT 4:1 28-PLCC - SY10E171JC TR
 Order IC MULTIPLEXER 3-BIT 4:1 28-PLCC-SY10E171JC TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E171JC TR-ND.
IC MULTIPLEXER 3-BIT 4:1 28-PLCC - SY100E171JC
 Order IC MULTIPLEXER 3-BIT 4:1 28-PLCC-SY100E171JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E171JC-ND.
IC MULTIPLEXER 3-BIT 4:1 28-PLCC - SY10E171JC
 Order IC MULTIPLEXER 3-BIT 4:1 28-PLCC-SY10E171JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E171JC-ND.
IC MULTIPLEXER 2BIT 8:1 28-PLCC - SY100E163JZ TR
 Order IC MULTIPLEXER 2BIT 8:1 28-PLCC-SY100E163JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E163JZ TR-ND.
IC MUX-LATCH 3BIT 4:1 28-PLCC - SY100E156JZ TR
 Order IC MUX-LATCH 3BIT 4:1 28-PLCC-SY100E156JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E156JZ TR-ND.
IC MUX/LATCH 3BIT 4:1 28-PLCC - SY100E256JZ TR
 Order IC MUX/LATCH 3BIT 4:1 28-PLCC-SY100E256JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E256JZ TR-ND.
IC MUX-LATCH 3BIT 4:1 28-PLCC - SY10E156JZ TR
 Order IC MUX-LATCH 3BIT 4:1 28-PLCC-SY10E156JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E156JZ TR-ND.
IC MUX/LATCH 3BIT 4:1 28-PLCC - SY10E256JZ TR
 Order IC MUX/LATCH 3BIT 4:1 28-PLCC-SY10E256JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E256JZ TR-ND.