IC MULTIPLEXER 2-BIT 8:1 28-PLCC - SY10E163JZ

Digi-Key Part Number 576-2497-ND
Price Break
1
25
100
250
500
Unit Price
3.67
2.9372
2.4782
2.3864
2.33132
Extended Price
3.67
73.43
247.82
596.60
1165.66
Manufacturer Part NumberSY10E163JZ
Product DescriptionIC MULTIPLEXER 2-BIT 8:1 28-PLCC
Quantity Available 38
All prices are in GBP

IC MULTIPLEXER 2-BIT 8:1 28-PLCC - SY10E163JZ Details
Technical/Catalog InformationSY10E163JZ
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
Circuit*
Independent Circuits*
Mounting TypeSurface Mount
Output Current High, Low*
Package / Case28-PLCC
PackagingTube
Series10E
Supply Voltage*
Type*
Voltage Supply Source*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SY10E163JZ
SY10E163JZ
576 2497 ND
5762497ND
576-2497

Purchase IC MULTIPLEXER 2-BIT 8:1 28-PLCC - SY10E163JZ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MULTIPLEXER 2-BIT 8:1 28-PLCC - SY10E163JZ
IC MULTIPLEXER 2-BIT 8:1 28-PLCC - SY10E163JZ

IC MULTIPLEXER 2-BIT 8:1 28-PLCC - SY10E163JZ (576-2497-ND)

Related parts :
IC MULTIPLEXER 2-BIT 8:1 28-PLCC - SY10E163JZ
 Order IC MULTIPLEXER 2-BIT 8:1 28-PLCC-SY10E163JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2497-ND.
IC MULTIPLEXER 2-BIT 8:1 28-PLCC - SY10E163JZ TR
 Order IC MULTIPLEXER 2-BIT 8:1 28-PLCC-SY10E163JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E163JZ TR-ND.
IC MULTIPLEXER 2-BIT 8:1 28-PLCC - SY100E163JC
 Order IC MULTIPLEXER 2-BIT 8:1 28-PLCC-SY100E163JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E163JC-ND.
IC MULTIPLEXER 2-BIT 8:1 28-PLCC - SY100E163JC TR
 Order IC MULTIPLEXER 2-BIT 8:1 28-PLCC-SY100E163JC TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E163JC TR-ND.
IC MULTIPLEXER 2-BIT 8:1 28-PLCC - SY10E163JC
 Order IC MULTIPLEXER 2-BIT 8:1 28-PLCC-SY10E163JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E163JC-ND.
IC MULTIPLEXER 2-BIT 8:1 28-PLCC - SY10E163JC TR
 Order IC MULTIPLEXER 2-BIT 8:1 28-PLCC-SY10E163JC TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E163JC TR-ND.
IC MULTIPLEXER 3-BIT 4:1 28-PLCC - SY100E171JC
 Order IC MULTIPLEXER 3-BIT 4:1 28-PLCC-SY100E171JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E171JC-ND.
IC MULTIPLEXER 3-BIT 4:1 28-PLCC - SY100E171JC TR
 Order IC MULTIPLEXER 3-BIT 4:1 28-PLCC-SY100E171JC TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E171JC TR-ND.
IC MULTIPLEXER 3-BIT 4:1 28-PLCC - SY10E171JC
 Order IC MULTIPLEXER 3-BIT 4:1 28-PLCC-SY10E171JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E171JC-ND.
IC MULTIPLEXER 3-BIT 4:1 28-PLCC - SY10E171JC TR
 Order IC MULTIPLEXER 3-BIT 4:1 28-PLCC-SY10E171JC TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E171JC TR-ND.
IC MULTIPLEXER 2BIT 8:1 28-PLCC - SY100E163JZ
 Order IC MULTIPLEXER 2BIT 8:1 28-PLCC-SY100E163JZ online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2438-ND.
IC MULTIPLEXER 2BIT 8:1 28-PLCC - SY100E163JZ TR
 Order IC MULTIPLEXER 2BIT 8:1 28-PLCC-SY100E163JZ TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E163JZ TR-ND.
IC MUX-LATCH 3-BIT 4:1 28-PLCC - SY100E156JC
 Order IC MUX-LATCH 3-BIT 4:1 28-PLCC-SY100E156JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E156JC-ND.
IC MUX/LATCH 3-BIT 4:1 28-PLCC - SY100E256JC
 Order IC MUX/LATCH 3-BIT 4:1 28-PLCC-SY100E256JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E256JC-ND.
IC MUX-LATCH 3-BIT 4:1 28-PLCC - SY10E156JC
 Order IC MUX-LATCH 3-BIT 4:1 28-PLCC-SY10E156JC online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10E156JC-ND.