IC TRANSMITTER ASK UHF 8-SOIC - MICRF103BM TR - Integrated Circuits, Modules, Units for RF and RFID

Digi-Key Part Number MICRF103BM TR-ND
Price Break
2500
Unit Price
1.05336
Extended Price
2633.40
Manufacturer Part NumberMICRF103BM TR
Product DescriptionIC TRANSMITTER ASK UHF 8-SOIC
Quantity Available 0
All prices are in GBP

IC TRANSMITTER ASK UHF 8-SOIC - MICRF103BM TR - Integrated Circuits, Modules, Units for RF and RFID Details
Technical/Catalog InformationMICRF103BM TR
VendorMicrel Inc
CategoryIntegrated Circuits, Modules, Units for RF and RFID
RF TypeUHF
Package / Case8-SOIC
SeriesMICRF103
Frequency800MHz ~ 1.0GHz
Features115kbps
PackagingTape & Reel (TR)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MICRF103BM TR
MICRF103BM TR

Purchase IC TRANSMITTER ASK UHF 8-SOIC - MICRF103BM TR - Integrated Circuits, Modules, Units for RF and RFID
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC TRANSMITTER ASK UHF 8-SOIC - MICRF103BM TR
Integrated Circuits, Modules, Units for RF and RFID

IC TRANSMITTER ASK UHF 8-SOIC - MICRF103BM TR (MICRF103BM TR-ND)

Related parts Integrated Circuits, Modules, Units for RF and RFID:
IC TRANSMITTER ASK UHF 8-SOIC - MICRF103BM TR
 Order IC TRANSMITTER ASK UHF 8-SOIC-MICRF103BM TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MICRF103BM TR-ND.
IC TRANSMITTER ASK UHF 8-SOIC - MICRF102BM TR
 Order IC TRANSMITTER ASK UHF 8-SOIC-MICRF102BM TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MICRF102BM TR-ND.
IC TRANSMITTER ASK UHF 8-SOIC - MICRF102YM TR
 Order IC TRANSMITTER ASK UHF 8-SOIC-MICRF102YM TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MICRF102YM TR-ND.
IC TRANSMITTER ASK UHF 8-SOIC - MICRF103YM TR
 Order IC TRANSMITTER ASK UHF 8-SOIC-MICRF103YM TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MICRF103YM TR-ND.
IC TRANSMITTER ASK/PC UHF 8-SOIC - MICRF104BM TR
 Order IC TRANSMITTER ASK/PC UHF 8-SOIC-MICRF104BM TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MICRF104BM TR-ND.
IC TRANSMITTER ASK/PC UHF 8-SOIC - MICRF104YM TR
 Order IC TRANSMITTER ASK/PC UHF 8-SOIC-MICRF104YM TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MICRF104YM TR-ND.
IC RECEIVER 300-440MHZ 8-SOIC - MICRF008BM TR
 Order IC RECEIVER 300-440MHZ 8-SOIC-MICRF008BM TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MICRF008BM TR-ND.
IC RECEIVER 300-440MHZ 8-SOIC - MICRF008YM TR
 Order IC RECEIVER 300-440MHZ 8-SOIC-MICRF008YM TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MICRF008YM TR-ND.
IC SUPERVISOR 2.88/2.55V 8-SOIC - MIC1832M TR
 Order IC SUPERVISOR 2.88/2.55V 8-SOIC-MIC1832M TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC1832M TR-ND.
IC DRIVER MOSFET 100V 8-SOIC - MIC4102BM TR
 Order IC DRIVER MOSFET 100V 8-SOIC-MIC4102BM TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4102BM TR-ND.
IC DRIVER MOSFET 100V 8-SOIC - MIC4102YM TR
 Order IC DRIVER MOSFET 100V 8-SOIC-MIC4102YM TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4102YM TR-ND.
IC FAN MANAGEMENT DUAL 8-SOIC - MIC502BM TR
 Order IC FAN MANAGEMENT DUAL 8-SOIC-MIC502BM TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC502BM TR-ND.
IC FAN MANAGEMENT DUAL 8-SOIC - MIC502YM TR
 Order IC FAN MANAGEMENT DUAL 8-SOIC-MIC502YM TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC502YM TR-ND.
IC SUPERVISOR 4.65V VTH 8-SOIC - MIC705M TR
 Order IC SUPERVISOR 4.65V VTH 8-SOIC-MIC705M TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC705M TR-ND.
IC SUPERVISOR 4.4V VTH 8-SOIC - MIC706M TR
 Order IC SUPERVISOR 4.4V VTH 8-SOIC-MIC706M TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC706M TR-ND.