SWITCH PB ILLUM SPDT RECT BICLR - YB15RKG01-2CF12-JB-RO - Switches

Digi-Key Part Number YB15RKG01-2CF12-JB-RO-ND
Price Break
1
Unit Price
13.23
Extended Price
13.23
Manufacturer Part NumberYB15RKG01-2CF12-JB-RO
Product DescriptionSWITCH PB ILLUM SPDT RECT BICLR
Quantity Available Non-Stock
All prices are in GBP

SWITCH PB ILLUM SPDT RECT BICLR - YB15RKG01-2CF12-JB-RO - Switches Details
Technical/Catalog InformationYB15RKG01-2CF12-JB-RO
VendorNKK Switches of America Inc
CategorySwitches
Actuator TypeRectangular Button
CircuitSPDT
Contact Rating @ Voltage0.4VA @ 28VAC/DC
Illumination Type, ColorLED, Red/ Green
Illumination Voltage12 VDC
Mounting TypePanel Mount
Switch FunctionOn-Mom
Termination StyleQuick Connect - .110" (2.8mm)
TypeIlluminated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names YB15RKG01 2CF12 JB RO
YB15RKG012CF12JBRO

Purchase SWITCH PB ILLUM SPDT RECT BICLR - YB15RKG01-2CF12-JB-RO - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH PB ILLUM SPDT RECT BICLR - YB15RKG01-2CF12-JB-RO
Switches

SWITCH PB ILLUM SPDT RECT BICLR - YB15RKG01-2CF12-JB-RO (YB15RKG01-2CF12-JB-RO-ND)

Related parts Switches:
SWITCH PB ILLUM SPDT RECT BICLR - YB15RKG01-2CF12-JB-RO
 Order SWITCH PB ILLUM SPDT RECT BICLR-YB15RKG01-2CF12-JB-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15RKG01-2CF12-JB-RO-ND.
SWITCH PB ILLUM SPDT RECT AMB - YB15RKG01-5D-JD-RO
 Order SWITCH PB ILLUM SPDT RECT AMB-YB15RKG01-5D-JD-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15RKG01-5D-JD-RO-ND.
SWITCH PB ILLUM SPDT MOM BICLR - YB15WCKW01-2CF02-JB
 Order SWITCH PB ILLUM SPDT MOM BICLR-YB15WCKW01-2CF02-JB online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1443-ND.
SWITCH PB ILLUM SPDT AA BICLR - YB16WCKW01-2CF02-JB
 Order SWITCH PB ILLUM SPDT AA BICLR-YB16WCKW01-2CF02-JB online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1444-ND.
SWITCH PB ILLUM SPDT MOM GREEN - KB15NKW01-5F-JB-RO
 Order SWITCH PB ILLUM SPDT MOM GREEN-KB15NKW01-5F-JB-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15NKW01-5F-JB-RO-ND.
SWITCH PB ILLUM SPDT AMB LED - LB15RKW01-D-JB-RO
 Order SWITCH PB ILLUM SPDT AMB LED-LB15RKW01-D-JB-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15RKW01-D-JB-RO-ND.
SWITCH PB ILLUM SPDT RECT GN CLR - YB15WRKW01-1F24-JF-RO
 Order SWITCH PB ILLUM SPDT RECT GN CLR-YB15WRKW01-1F24-JF-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15WRKW01-1F24-JF-RO-ND.
SWITCH PB ILLUM DPDT MOM BICLR - YB25WCKW01-2CF02-JB
 Order SWITCH PB ILLUM DPDT MOM BICLR-YB25WCKW01-2CF02-JB online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1445-ND.
SWITCH PB ILLUM DPDT AA BICLR - YB26WCKW01-2CF02-JB
 Order SWITCH PB ILLUM DPDT AA BICLR-YB26WCKW01-2CF02-JB online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1446-ND.
SWITCH PB ILLUM SPDT MOM BICLR - UB215KKW01CF-1JB
 Order SWITCH PB ILLUM SPDT MOM BICLR-UB215KKW01CF-1JB online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1555-ND.
SWITCH PB ILLUM SPDT MOM BICLR - UB215SKG03CF-1JB
 Order SWITCH PB ILLUM SPDT MOM BICLR-UB215SKG03CF-1JB online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1583-ND.
SWITCH PB ILLUM SPDT WHT LED - LB15RKW01-6B-JB
 Order SWITCH PB ILLUM SPDT WHT LED-LB15RKW01-6B-JB online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15RKW01-6B-JB-ND.
SWITCH PB ILLUM SPDT BLUE LED - LB15RKW01-6G-JB
 Order SWITCH PB ILLUM SPDT BLUE LED-LB15RKW01-6G-JB online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15RKW01-6G-JB-ND.
SWITCH PB ILLUM SPDT AMB LED - LB15RKW01-D-JB
 Order SWITCH PB ILLUM SPDT AMB LED-LB15RKW01-D-JB online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15RKW01-D-JB-ND.
SWITCH PB ILLUM SPDT WHT LED - LB16RKW01-6B-JB
 Order SWITCH PB ILLUM SPDT WHT LED-LB16RKW01-6B-JB online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB16RKW01-6B-JB-ND.