SPEAKER 5" 4 OHM ROUND - 400-500-04

Digi-Key Part Number 10343-ND
Price Break
1
25
50
100
250
500
Unit Price
12.66
11.4464
10.4722
8.2804
6.81912
6.0885
Extended Price
12.66
286.16
523.61
828.04
1704.78
3044.25
Manufacturer Part Number400-500-04
Product DescriptionSPEAKER 5" 4 OHM ROUND
Quantity Available 0
All prices are in GBP

SPEAKER 5" 4 OHM ROUND - 400-500-04 Details
Technical/Catalog Information400-500-04
VendorCTS-Automotive Div
CategoryAudio Products
Frequency Range-
Impedance-
Type-
Size / Dimension-
Sound Pressure Level-
Power - Rated-
Power - Max-
Termination-
Material - Cone-
Material - Magnet-
Other Names 400 500 04
40050004
10343 ND
10343ND
10343

Purchase SPEAKER 5" 4 OHM ROUND - 400-500-04
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SPEAKER 5" 4 OHM ROUND - 400-500-04
SPEAKER 5" 4 OHM ROUND - 400-500-04

SPEAKER 5" 4 OHM ROUND - 400-500-04 (10343-ND)

Related parts :
SPEAKER 5" 4 OHM ROUND - 400-500-04
 Order SPEAKER 5" 4 OHM ROUND-400-500-04 online from Digi-Key. Manufactured by CTS-Automotive Div. Digi-Key part number 10343-ND.
SPEAKER 3.5" 10 OHM ROUND - 400-312-10
 Order SPEAKER 3.5" 10 OHM ROUND-400-312-10 online from Digi-Key. Manufactured by CTS-Automotive Div. Digi-Key part number 10340-ND.
SPEAKER 2.5" 8 OHM ROUND - 400-212-08
 Order SPEAKER 2.5" 8 OHM ROUND-400-212-08 online from Digi-Key. Manufactured by CTS-Automotive Div. Digi-Key part number 10339-ND.
SPEAKER 4 X 6" 4 OHM OVAL - 401-406-04
 Order SPEAKER 4 X 6" 4 OHM OVAL-401-406-04 online from Digi-Key. Manufactured by CTS-Automotive Div. Digi-Key part number 10346-ND.
SPEAKER AUTO 5 1/4" 4 OHM 120W - EAS-A14PX09B1
 Order SPEAKER AUTO 5 1/4" 4 OHM 120W-EAS-A14PX09B1 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10179-ND.
RES ARRAY 47 OHM 5% 4 RES SMD - EXB-V8V470JV
 Order RES ARRAY 47 OHM 5% 4 RES SMD-EXB-V8V470JV online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4470TR-ND.
RES ARRAY 33 OHM 5% 4 RES SMD - EXB-V8V330JV
 Order RES ARRAY 33 OHM 5% 4 RES SMD-EXB-V8V330JV online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4330CT-ND.
RES ARRAY 1.0K OHM 5% 4 RES SMD - EXB-V8V102JV
 Order RES ARRAY 1.0K OHM 5% 4 RES SMD-EXB-V8V102JV online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4102CT-ND.
RES ARRAY 33 OHM 5% 4 RES SMD - EXB-38V330JV
 Order RES ARRAY 33 OHM 5% 4 RES SMD-EXB-38V330JV online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9330CT-ND.
SPEAKER 1W 16 OHM 40X30 MM RECT - EAS-4D02C0
 Order SPEAKER 1W 16 OHM 40X30 MM RECT-EAS-4D02C0 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9613-ND.
SPEAKER 16X35MM 8 OHMS .5WATT - GC0351M-3
 Order SPEAKER 16X35MM 8 OHMS .5WATT-GC0351M-3 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GC0351M-3-ND.
SPEAKER 16X35MM 8 OHMS 1WATT - GC0351P
 Order SPEAKER 16X35MM 8 OHMS 1WATT-GC0351P online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GC0351P-ND.
SPEAKER 16X35MM 8 OHMS 1WATT - GC0351P-1
 Order SPEAKER 16X35MM 8 OHMS 1WATT-GC0351P-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GC0351P-1-ND.
SPEAKER 16X30MM 8 OHMS .5WATT - GC0301K
 Order SPEAKER 16X30MM 8 OHMS .5WATT-GC0301K online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GC0301K-ND.
SPEAKER 14X25MM 8 OHMS 1WATT - GC0251K
 Order SPEAKER 14X25MM 8 OHMS 1WATT-GC0251K online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GC0251K-ND.