CONN RECEPT 60POS 3MM SMD .5MM - 52991-0608-C - Connectors

Digi-Key Part Number WM24011-ND
Price Break
1
10
25
100
250
500
1000
Unit Price
3.77
3.55
3.4428
3.2275
2.9048
2.47446
2.04411
Extended Price
3.77
35.50
86.07
322.75
726.20
1237.23
2044.11
Manufacturer Part Number52991-0608-C
Product DescriptionCONN RECEPT 60POS 3MM SMD .5MM
Quantity Available 0
All prices are in GBP

CONN RECEPT 60POS 3MM SMD .5MM - 52991-0608-C - Connectors Details
Technical/Catalog Information52991-0608-C
VendorMolex/Waldom Electronics Corp
CategoryConnectors
Connector TypeReceptacle, Center Strip Contacts
Number of Positions60
Number of Rows2
Contact FinishGold, 3.9µin (0.10µm)
Mounting TypeSurface Mount
Pitch0.020" (0.50mm)
Features-
SeriesSlimStack™ 52991
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 52991 0608 C
529910608C
WM24011 ND
WM24011ND
WM24011

Purchase CONN RECEPT 60POS 3MM SMD .5MM - 52991-0608-C - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT 60POS 3MM SMD .5MM - 52991-0608-C
Connectors

CONN RECEPT 60POS 3MM SMD .5MM - 52991-0608-C (WM24011-ND)

Related parts Connectors:
CONN RECEPT 60POS 3MM SMD .5MM - 52991-0608-C
 Order CONN RECEPT 60POS 3MM SMD .5MM-52991-0608-C online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM24011-ND.
CONN RECEPT 60POS 2.5MM SMD .5MM - 54102-0608-C
 Order CONN RECEPT 60POS 2.5MM SMD .5MM-54102-0608-C online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23999-ND.
CONN RECEPT 20POS 3MM SMD .5MM - 52991-0208-C
 Order CONN RECEPT 20POS 3MM SMD .5MM-52991-0208-C online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM24007-ND.
CONN RECEPT 30POS 3MM SMD .5MM - 52991-0308-C
 Order CONN RECEPT 30POS 3MM SMD .5MM-52991-0308-C online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM24008-ND.
CONN RECEPT 40POS 3MM SMD .5MM - 52991-0408-C
 Order CONN RECEPT 40POS 3MM SMD .5MM-52991-0408-C online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM24009-ND.
CONN RECEPT 50POS 3MM SMD .5MM - 52991-0508-C
 Order CONN RECEPT 50POS 3MM SMD .5MM-52991-0508-C online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM24010-ND.
CONN RECEPT 80POS 3MM SMD .5MM - 52991-0808-C
 Order CONN RECEPT 80POS 3MM SMD .5MM-52991-0808-C online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM24012-ND.
CONN PLUG 60POS 3MM SMD .5MM - 53748-0608-C
 Order CONN PLUG 60POS 3MM SMD .5MM-53748-0608-C online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM24017-ND.
CONN RECEPT 60POS 4MM SMD .5MM - 54167-0608-C
 Order CONN RECEPT 60POS 4MM SMD .5MM-54167-0608-C online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM24023-ND.
CONN RECEPT 60POS 2.5MM SMD .5MM - 54102-0608
 Order CONN RECEPT 60POS 2.5MM SMD .5MM-54102-0608 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 54102-0608-ND.
CONN RECEPT 20POS 3MM SMD .5MM - 52991-0208
 Order CONN RECEPT 20POS 3MM SMD .5MM-52991-0208 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52991-0208-ND.
CONN RECEPT 30POS 3MM SMD .5MM - 52991-0308
 Order CONN RECEPT 30POS 3MM SMD .5MM-52991-0308 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52991-0308-ND.
CONN RECEPT 40POS 3MM SMD .5MM - 52991-0408
 Order CONN RECEPT 40POS 3MM SMD .5MM-52991-0408 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52991-0408-ND.
CONN RECEPT 50POS 3MM SMD .5MM - 52991-0508
 Order CONN RECEPT 50POS 3MM SMD .5MM-52991-0508 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52991-0508-ND.
CONN RECEPT 80POS 3MM SMD .5MM - 52991-0808
 Order CONN RECEPT 80POS 3MM SMD .5MM-52991-0808 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52991-0808-ND.