IC DUAL 4-IN MUX 16-SSOP - 74HC153DB - Integrated Circuits (ICs)

Digi-Key Part Number 568-2613-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
0.61
0.4584
0.3438
0.25368
0.21396
0.20326
0.19485
Extended Price
0.61
11.46
34.38
63.42
106.98
203.26
974.25
Manufacturer Part Number74HC153DB
Product DescriptionIC DUAL 4-IN MUX 16-SSOP
Quantity Available 244
All prices are in GBP

IC DUAL 4-IN MUX 16-SSOP - 74HC153DB - Integrated Circuits (ICs) Details
Technical/Catalog Information74HC153DB
VendorNXP Semiconductors
CategoryIntegrated Circuits (ICs)
Circuit2 x 4:1
Independent Circuits1
Mounting TypeSurface Mount
Output Current High, Low5.2mA, 5.2mA
Package / Case16-SSOP
PackagingTube
Series74HC
Supply Voltage2 V ~ 6 V
TypeDigital Multiplexer Logic Buffered
Voltage Supply SourceSingle Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 74HC153DB
74HC153DB
568 2613 5 ND
56826135ND
568-2613-5

Purchase IC DUAL 4-IN MUX 16-SSOP - 74HC153DB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DUAL 4-IN MUX 16-SSOP - 74HC153DB
Integrated Circuits (ICs)

IC DUAL 4-IN MUX 16-SSOP - 74HC153DB (568-2613-5-ND)

Related parts Integrated Circuits (ICs):
IC DUAL 4-IN MUX 16-SSOP - 74HC153DB
 Order IC DUAL 4-IN MUX 16-SSOP-74HC153DB online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2613-5-ND.
IC DUAL 4-INPUT MUX 16-SSOP - 74HCT153DB
 Order IC DUAL 4-INPUT MUX 16-SSOP-74HCT153DB online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2782-5-ND.
IC DUAL 4-IN MUX 16-SSOP - 74LV153DB
 Order IC DUAL 4-IN MUX 16-SSOP-74LV153DB online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2931-5-ND.
IC DUAL 4-INPUT MUX 16-TSSOP - 74HCT153PW
 Order IC DUAL 4-INPUT MUX 16-TSSOP-74HCT153PW online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2783-5-ND.
IC DUAL 4-IN MUX 16-SOIC - 74LV153D
 Order IC DUAL 4-IN MUX 16-SOIC-74LV153D online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2930-5-ND.
IC DUAL 4-IN MUX 16-DIP - 74LV153N
 Order IC DUAL 4-IN MUX 16-DIP-74LV153N online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2932-5-ND.
IC DUAL 4-IN MUX 16-TSSOP - 74LV153PW
 Order IC DUAL 4-IN MUX 16-TSSOP-74LV153PW online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2933-5-ND.
IC DUAL 4-IN MUX 3ST 16-SSOP - 74HCT253DB
 Order IC DUAL 4-IN MUX 3ST 16-SSOP-74HCT253DB online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2812-5-ND.
IC DUAL 4-INPUT MUX 16SSOP - 74HC153DB-T
 Order IC DUAL 4-INPUT MUX 16SSOP-74HC153DB-T online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC153DB-T-ND.
IC QUAD 2-IN MUX 16-SSOP - 74HC157DB
 Order IC QUAD 2-IN MUX 16-SSOP-74HC157DB online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2616-5-ND.
IC DUAL 4BIT SYNC BINAR 16-SSOP - 74HC4520DB
 Order IC DUAL 4BIT SYNC BINAR 16-SSOP-74HC4520DB online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2705-5-ND.
IC QUAD 2-INPUT MUX 16-SSOP - 74HCT157DB
 Order IC QUAD 2-INPUT MUX 16-SSOP-74HCT157DB online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2787-5-ND.
IC DUAL DEC RIPPLE COUNT 16-SSOP - 74HCT390DB
 Order IC DUAL DEC RIPPLE COUNT 16-SSOP-74HCT390DB online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2834-5-ND.
IC DUAL 4BIT SYNC BINARY 16-SSOP - 74HCT4520DB
 Order IC DUAL 4BIT SYNC BINARY 16-SSOP-74HCT4520DB online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2880-5-ND.
IC DUAL 4-INPUT MUX 16SOIC - 74HC153D-T
 Order IC DUAL 4-INPUT MUX 16SOIC-74HC153D-T online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC153D-T-ND.