IC 16BIT D FF POS-EDGE 3ST 52QFP - 74ABT16374BB - Integrated Circuits (ICs)

Digi-Key Part Number 568-2475-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
3.09
2.476
1.9258
1.82948
1.78822
1.75383
1.71944
Extended Price
3.09
61.90
192.58
457.37
894.11
1753.83
8597.20
Manufacturer Part Number74ABT16374BB
Product DescriptionIC 16BIT D FF POS-EDGE 3ST 52QFP
Quantity Available 480
All prices are in GBP

IC 16BIT D FF POS-EDGE 3ST 52QFP - 74ABT16374BB - Integrated Circuits (ICs) Details
Technical/Catalog Information74ABT16374BB
VendorNXP Semiconductors
CategoryIntegrated Circuits (ICs)
Mounting TypeSurface Mount
Package / Case52-QFP
FunctionMaster Reset
Number of Bits per Element8
Number of Elements2
Output Current High, Low32mA, 64mA
Output TypeTri-State Non Inverted
Series74ABT
Supply Voltage4.5 V ~ 5.5 V
Trigger TypePositive Edge
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 74ABT16374BB
74ABT16374BB
568 2475 ND
5682475ND
568-2475

Purchase IC 16BIT D FF POS-EDGE 3ST 52QFP - 74ABT16374BB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 16BIT D FF POS-EDGE 3ST 52QFP - 74ABT16374BB
Integrated Circuits (ICs)

IC 16BIT D FF POS-EDGE 3ST 52QFP - 74ABT16374BB (568-2475-ND)

Related parts Integrated Circuits (ICs):
IC 16BIT D FF POS-EDGE 3ST 52QFP - 74ABT16374BB
 Order IC 16BIT D FF POS-EDGE 3ST 52QFP-74ABT16374BB online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2475-ND.
IC 10BT D FF POS-EDG 3ST 24TSSOP - 74ABT821PW
 Order IC 10BT D FF POS-EDG 3ST 24TSSOP-74ABT821PW online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2495-5-ND.
IC OCTAL D FF POS-EDGE OD 20SOIC - 74HCT7273D
 Order IC OCTAL D FF POS-EDGE OD 20SOIC-74HCT7273D online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2902-5-ND.
IC OCTAL D FF POS-EDGE OD 20-DIP - 74HCT7273N
 Order IC OCTAL D FF POS-EDGE OD 20-DIP-74HCT7273N online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2903-5-ND.
IC OCT D FF POS-EDG TRIG 20TSSOP - 74ABT374APW
 Order IC OCT D FF POS-EDG TRIG 20TSSOP-74ABT374APW online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT374APW-ND.
IC OCT D FF POS-EDG TRIG 20TSSOP - 74ABT374APW-T
 Order IC OCT D FF POS-EDG TRIG 20TSSOP-74ABT374APW-T online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT374APW-T-ND.
IC OCT D FF POS-EDGE TRIG 20SOIC - 74AHC273D
 Order IC OCT D FF POS-EDGE TRIG 20SOIC-74AHC273D online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC273D-ND.
IC OCT D FF POS-EDGE TRIG 20SOIC - 74AHC273D-T
 Order IC OCT D FF POS-EDGE TRIG 20SOIC-74AHC273D-T online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC273D-T-ND.
IC OCT D FF POS-EDGE TRG 20TSSOP - 74AHC273PW
 Order IC OCT D FF POS-EDGE TRG 20TSSOP-74AHC273PW online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC273PW-ND.
IC OCT D FF POS-EDGE TRG 20TSSOP - 74AHC273PW-T
 Order IC OCT D FF POS-EDGE TRG 20TSSOP-74AHC273PW-T online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC273PW-T-ND.
IC OCT D FF POS-EDGE TRIG 20SOIC - 74AHC374D
 Order IC OCT D FF POS-EDGE TRIG 20SOIC-74AHC374D online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC374D-ND.
IC OCT D FF POS-EDGE TRIG 20SOIC - 74AHC374D-T
 Order IC OCT D FF POS-EDGE TRIG 20SOIC-74AHC374D-T online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC374D-T-ND.
IC OCT D FF POS-EDG TRIG 20TSSOP - 74AHC374PW
 Order IC OCT D FF POS-EDG TRIG 20TSSOP-74AHC374PW online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC374PW-ND.
IC OCT D FF POS-EDG TRIG 20TSSOP - 74AHC374PW-T
 Order IC OCT D FF POS-EDG TRIG 20TSSOP-74AHC374PW-T online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC374PW-T-ND.
IC OCT D FF POS-EDG TRIG 20SOIC - 74AHC377D-T
 Order IC OCT D FF POS-EDG TRIG 20SOIC-74AHC377D-T online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC377D-T-ND.