CRYSTAL 4.0000MHZ 18PF CYL - CA-301 4.0000M-C:PBFREE - Crystals and Oscillators

Digi-Key Part Number SER3404-ND
Price Break
1
10
50
100
500
1000
Unit Price
1.64
1.406
1.0778
0.9372
0.79662
0.7029
Extended Price
1.64
14.06
53.89
93.72
398.31
702.90
Manufacturer Part NumberCA-301 4.0000M-C:PBFREE
Product DescriptionCRYSTAL 4.0000MHZ 18PF CYL
Quantity Available 9747
All prices are in GBP

CRYSTAL 4.0000MHZ 18PF CYL - CA-301 4.0000M-C:PBFREE - Crystals and Oscillators Details
Technical/Catalog InformationCA-301 4.0000M-C:PBFREE
VendorEpson Toyocom Corporation
CategoryCrystals and Oscillators
Frequency4MHz
Load Capacitance18pF
Package / CaseCylinder
PackagingBulk
Frequency Tolerance±50ppm
Mounting TypeThrough Hole
Operating ModeFundamental
Operating Temperature-10°C ~ 60°C
SeriesCA-301
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CA 301 4 0000M C:PBFREE
CA301 40000MC:PBFREE
SER3404 ND
SER3404ND
SER3404

Purchase CRYSTAL 4.0000MHZ 18PF CYL - CA-301 4.0000M-C:PBFREE - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CRYSTAL 4.0000MHZ 18PF CYL - CA-301 4.0000M-C:PBFREE
Crystals and Oscillators

CRYSTAL 4.0000MHZ 18PF CYL - CA-301 4.0000M-C:PBFREE (SER3404-ND)

Related parts Crystals and Oscillators:
CRYSTAL 4.0000MHZ 18PF CYL - CA-301 4.0000M-C:PBFREE
 Order CRYSTAL 4.0000MHZ 18PF CYL-CA-301 4.0000M-C:PBFREE online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3404-ND.
CRYSTAL 4.0000MHZ 18PF CYL - CA-301 4.0000M-C
 Order CRYSTAL 4.0000MHZ 18PF CYL-CA-301 4.0000M-C online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3404-ND.
CRYSTAL 4.194304MHZ 18PF CYL - CA-301 4.194304M-C:PBFREE
 Order CRYSTAL 4.194304MHZ 18PF CYL-CA-301 4.194304M-C:PBFREE online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3405-ND.
CRYSTAL 4.433619MHZ 18PF CYL - CA-301 4.433619M-C:PBFREE
 Order CRYSTAL 4.433619MHZ 18PF CYL-CA-301 4.433619M-C:PBFREE online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number CA-3014.433619M-C:PBFREE-ND.
CRYSTAL 4.9152MHZ 18PF CYL - CA-301 4.9152M-C:PBFREE
 Order CRYSTAL 4.9152MHZ 18PF CYL-CA-301 4.9152M-C:PBFREE online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3407-ND.
CRYSTAL 5.5000MHZ 18PF CYL - CA-301 5.5000M-C:PBFREE
 Order CRYSTAL 5.5000MHZ 18PF CYL-CA-301 5.5000M-C:PBFREE online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3408-ND.
CRYSTAL 6.000MHZ 18PF CYL - CA-301 6.000M-C:PBFREE
 Order CRYSTAL 6.000MHZ 18PF CYL-CA-301 6.000M-C:PBFREE online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3409-ND.
CRYSTAL 6.1440MHZ 18PF CYL - CA-301 6.1440M-C:PBFREE
 Order CRYSTAL 6.1440MHZ 18PF CYL-CA-301 6.1440M-C:PBFREE online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3410-ND.
CRYSTAL 6.7570MHZ 18PF CYL - CA-301 6.7570M-C:PBFREE
 Order CRYSTAL 6.7570MHZ 18PF CYL-CA-301 6.7570M-C:PBFREE online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number CA-3016.7570M-C:PBFREE-ND.
CRYSTAL 7.200MHZ 18PF CYL - CA-301 7.200M-C:PBFREE
 Order CRYSTAL 7.200MHZ 18PF CYL-CA-301 7.200M-C:PBFREE online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3412-ND.
CRYSTAL 7.3728MHZ 18PF CYL - CA-301 7.372M-C:PBFREE
 Order CRYSTAL 7.3728MHZ 18PF CYL-CA-301 7.372M-C:PBFREE online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3413-ND.
CRYSTAL 8.000MHZ 18PF CYL - CA-301 8.000M-C:PBFREE
 Order CRYSTAL 8.000MHZ 18PF CYL-CA-301 8.000M-C:PBFREE online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3414-ND.
CRYSTAL 8.388608MHZ 18PF CYL - CA-301 8.388M-C:PBFREE
 Order CRYSTAL 8.388608MHZ 18PF CYL-CA-301 8.388M-C:PBFREE online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3415-ND.
CRYSTAL 8.432MHZ 18PF CYL - CA-301 8.432M-C:PBFREE
 Order CRYSTAL 8.432MHZ 18PF CYL-CA-301 8.432M-C:PBFREE online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3416-ND.
CRYSTAL 9.600MHZ 18PF CYL - CA-301 9.600M-C:PBFREE
 Order CRYSTAL 9.600MHZ 18PF CYL-CA-301 9.600M-C:PBFREE online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3418-ND.