OSCILLATOR 44.9000MHZ PDIP - SG-51PH 44.9000MC:ROHS - Crystals and Oscillators

Digi-Key Part Number SG-51PH44.9000MC:ROHS-ND
Price Break
25
Unit Price
1.2288
Extended Price
30.72
Manufacturer Part NumberSG-51PH 44.9000MC:ROHS
Product DescriptionOSCILLATOR 44.9000MHZ PDIP
Quantity Available Non-Stock
All prices are in GBP

OSCILLATOR 44.9000MHZ PDIP - SG-51PH 44.9000MC:ROHS - Crystals and Oscillators Details
Technical/Catalog InformationSG-51PH 44.9000MC:ROHS
VendorEpson Toyocom Corporation
CategoryCrystals and Oscillators
Frequency44.900MHz
Package / Case19.8mm x 6.4mm
PackagingTube
Supply Voltage5V
Current - Supply35mA
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±100ppm
SeriesSG51
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SG 51PH 44 9000MC:ROHS
SG51PH 449000MC:ROHS
SG 51PH44 9000MC:ROHS ND
SG51PH449000MC:ROHSND
SG-51PH44.9000MC:ROHS

Purchase OSCILLATOR 44.9000MHZ PDIP - SG-51PH 44.9000MC:ROHS - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSCILLATOR 44.9000MHZ PDIP - SG-51PH 44.9000MC:ROHS
Crystals and Oscillators

OSCILLATOR 44.9000MHZ PDIP - SG-51PH 44.9000MC:ROHS (SG-51PH44.9000MC:ROHS-ND)

Related parts Crystals and Oscillators:
OSCILLATOR 44.9000MHZ PDIP - SG-51PH 44.9000MC:ROHS
 Order OSCILLATOR 44.9000MHZ PDIP-SG-51PH 44.9000MC:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-51PH44.9000MC:ROHS-ND.
OSCILLATOR 44.9000MHZ PDIP - SG-51PH 44.9000MC
 Order OSCILLATOR 44.9000MHZ PDIP-SG-51PH 44.9000MC online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1909-ND.
OSCILLATOR 44.9000MHZ PDIP - SG-531PH 44.9000MC:ROHS
 Order OSCILLATOR 44.9000MHZ PDIP-SG-531PH 44.9000MC:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-531PH44.9000MC:ROHS-ND.
OSCILLATOR 44.9000MHZ PDIP - SG-531PH 44.9000MC
 Order OSCILLATOR 44.9000MHZ PDIP-SG-531PH 44.9000MC online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1120-ND.
OSCILLATOR 32.7680MHZ PDIP - SG-51PH 32.7680MC:ROHS
 Order OSCILLATOR 32.7680MHZ PDIP-SG-51PH 32.7680MC:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-51PH32.7680MC:ROHS-ND.
OSCILLATOR 33.0000MHZ PDIP - SG-51PH 33.0000MC:ROHS
 Order OSCILLATOR 33.0000MHZ PDIP-SG-51PH 33.0000MC:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-51PH33.0000MC:ROHS-ND.
OSCILLATOR 33.3330MHZ PDIP - SG-51PH 33.3330MC:ROHS
 Order OSCILLATOR 33.3330MHZ PDIP-SG-51PH 33.3330MC:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-51PH33.3330MC:ROHS-ND.
OSCILLATOR 36.0000MHZ PDIP - SG-51PH 36.0000MC:ROHS
 Order OSCILLATOR 36.0000MHZ PDIP-SG-51PH 36.0000MC:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-51PH36.0000MC:ROHS-ND.
OSCILLATOR 38.0000MHZ PDIP - SG-51PH 38.0000MC:ROHS
 Order OSCILLATOR 38.0000MHZ PDIP-SG-51PH 38.0000MC:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-51PH38.0000MC:ROHS-ND.
OSCILLATOR 42.0000MHZ PDIP - SG-51PH 42.0000MC:ROHS
 Order OSCILLATOR 42.0000MHZ PDIP-SG-51PH 42.0000MC:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-51PH42.0000MC:ROHS-ND.
OSCILLATOR 46.0000MHZ PDIP - SG-51PH 46.0000MC:ROHS
 Order OSCILLATOR 46.0000MHZ PDIP-SG-51PH 46.0000MC:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-51PH46.0000MC:ROHS-ND.
OSCILLATOR 48.0000MHZ PDIP - SG-51PH 48.0000MC:ROHS
 Order OSCILLATOR 48.0000MHZ PDIP-SG-51PH 48.0000MC:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-51PH48.0000MC:ROHS-ND.
OSCILLATOR 50.0000MHZ PDIP - SG-51PH 50.0000MC:ROHS
 Order OSCILLATOR 50.0000MHZ PDIP-SG-51PH 50.0000MC:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-51PH50.0000MC:ROHS-ND.
OSCILLATOR 55.0000MHZ PDIP - SG-51PH 55.0000MC:ROHS
 Order OSCILLATOR 55.0000MHZ PDIP-SG-51PH 55.0000MC:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-51PH55.0000MC:ROHS-ND.
OSCILLATOR 60.0000MHZ PDIP - SG-51PH 60.0000MC:ROHS
 Order OSCILLATOR 60.0000MHZ PDIP-SG-51PH 60.0000MC:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-51PH60.0000MC:ROHS-ND.