IC REAL TIME CLOCK 18-DIP - RTC-72421A:ROHS - Integrated Circuits (ICs)

Digi-Key Part Number SER3231-ND
Price Break
1
10
50
100
500
1000
Unit Price
5.48
4.694
3.5986
3.1293
2.65988
2.34696
Extended Price
5.48
46.94
179.93
312.93
1329.94
2346.96
Manufacturer Part NumberRTC-72421A:ROHS
Product DescriptionIC REAL TIME CLOCK 18-DIP
Quantity Available 389
All prices are in GBP

IC REAL TIME CLOCK 18-DIP - RTC-72421A:ROHS - Integrated Circuits (ICs) Details
Technical/Catalog InformationRTC-72421A:ROHS
VendorEpson Toyocom Corporation
CategoryIntegrated Circuits (ICs)
Date FormatYY-MM-DD
Time FormatHH:MM:SS (12/24 hr)
Voltage - Supply5V
InterfaceParallel
Memory Size-
Package / Case18-DIP
PackagingTube
TypeClock/Calendar
Operating Temperature-10°C ~ 70°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RTC 72421A:ROHS
RTC72421A:ROHS
SER3231 ND
SER3231ND
SER3231

Purchase IC REAL TIME CLOCK 18-DIP - RTC-72421A:ROHS - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REAL TIME CLOCK 18-DIP - RTC-72421A:ROHS
Integrated Circuits (ICs)

IC REAL TIME CLOCK 18-DIP - RTC-72421A:ROHS (SER3231-ND)

Related parts Integrated Circuits (ICs):
IC REAL TIME CLOCK 18-DIP - RTC-72421A:ROHS
 Order IC REAL TIME CLOCK 18-DIP-RTC-72421A:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3231-ND.
IC REAL TIME CLOCK 18-DIP - RTC-72421B:ROHS
 Order IC REAL TIME CLOCK 18-DIP-RTC-72421B:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3232-ND.
IC REAL TIME CLOCK 18-DIP - RTC-62421A:ROHS
 Order IC REAL TIME CLOCK 18-DIP-RTC-62421A:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3247-ND.
IC REAL TIME CLOCK 18-DIP - RTC-62421B:ROHS
 Order IC REAL TIME CLOCK 18-DIP-RTC-62421B:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3248-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423A:2
 Order IC REAL TIME CLOCK 24-SOP-RTC-72423A:2 online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number RTC-72423A:2-ND.
IC REAL TIME CLOCK 24-DIP - DP8573AN
 Order IC REAL TIME CLOCK 24-DIP-DP8573AN online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP8573AN-ND.
IC REAL TIME CLOCK 24-DIP - BQ3285P-SB2
 Order IC REAL TIME CLOCK 24-DIP-BQ3285P-SB2 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2601-5-ND.
REAL TIME CLOCK 16-DIP 50 PPM - RTC-58321B
 Order REAL TIME CLOCK 16-DIP 50 PPM-RTC-58321B online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3212-ND.
IC REAL TIME CLOCK 14-SOP - RX-8581SA:B3:ROHS
 Order IC REAL TIME CLOCK 14-SOP-RX-8581SA:B3:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3253CT-ND.
IC REAL TIME CLOCK (RTC) 28-PLCC - DP8573AV
 Order IC REAL TIME CLOCK (RTC) 28-PLCC-DP8573AV online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP8573AV-ND.
IC REAL TIME CLOCK 24-SOIC - BQ3285ES
 Order IC REAL TIME CLOCK 24-SOIC-BQ3285ES online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2596-5-ND.
IC SERIAL REAL TIME CLOCK 8DIP - NJU#6355ED
 Order IC SERIAL REAL TIME CLOCK 8DIP-NJU#6355ED online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU#6355ED-ND.
IC REAL TIME CLK/CALENDAR 8-SOIC - PCF8563TD-T
 Order IC REAL TIME CLK/CALENDAR 8-SOIC-PCF8563TD-T online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1068-1-ND.
IC REAL TIME CLK/CALENDAR 8TSSOP - PCF8563TS-T
 Order IC REAL TIME CLK/CALENDAR 8TSSOP-PCF8563TS-T online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCF8563TS-T-ND.
IC COUNTER ELAPSED TIME 5V 8-DIP - DS1602+
 Order IC COUNTER ELAPSED TIME 5V 8-DIP-DS1602+ online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1602+-ND.